1.2µF Film Capacitors:

26 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4076328

RoHS

Each
1+
HK$55.330
10+
HK$40.940
58+
HK$34.780
116+
HK$32.970
522+
HK$30.250
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
3922833

RoHS

Each
1+
HK$53.350
10+
HK$33.790
84+
HK$30.990
168+
HK$30.130
504+
HK$29.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
1854918

RoHS

Each
1+
HK$14.880
10+
HK$8.470
50+
HK$7.610
100+
HK$6.740
200+
HK$6.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
4492833

RoHS

Each
1+
HK$18.090
10+
HK$11.680
50+
HK$10.370
100+
HK$9.050
200+
HK$8.450
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1.2µF
± 10%
3254657

RoHS

Each
1+
HK$137.530
10+
HK$108.100
60+
HK$104.990
120+
HK$101.870
300+
HK$98.750
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
3783866

RoHS

Each
1+
HK$23.090
10+
HK$15.320
50+
HK$12.140
256+
HK$10.780
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
3373891

RoHS

Each
1+
HK$12.260
10+
HK$9.690
50+
HK$8.400
100+
HK$7.270
500+
HK$5.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
2449984

RoHS

Each
1+
HK$18.500
10+
HK$17.790
25+
HK$17.080
50+
HK$16.360
100+
HK$14.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
2455975

RoHS

Each
1+
HK$16.060
5+
HK$15.880
10+
HK$15.690
20+
HK$15.510
40+
HK$15.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
2664825

RoHS

Each
1+
HK$132.260
36+
HK$90.180
72+
HK$86.730
108+
HK$83.270
504+
HK$74.310
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.2µF
± 5%
3254626

RoHS

Each
1+
HK$48.260
10+
HK$31.820
50+
HK$30.010
128+
HK$28.200
512+
HK$25.080
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
3617802

RoHS

Each
1+
HK$14.880
10+
HK$10.280
100+
HK$9.050
600+
HK$6.840
1200+
HK$5.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
3520011

RoHS

Each
1+
HK$22.200
10+
HK$17.070
50+
HK$15.690
176+
HK$12.970
528+
HK$12.110
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
3584337

RoHS

Each
1+
HK$13.650
10+
HK$11.070
50+
HK$9.670
100+
HK$8.460
500+
HK$6.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
3580176

RoHS

Each
1+
HK$11.510
10+
HK$6.370
100+
HK$4.330
500+
HK$4.180
1000+
HK$4.170
More Pricing...
Min: 1 / Mult: 1
-
-
1.2µF
-
4076322

RoHS

Each
1+
HK$51.380
10+
HK$37.820
50+
HK$32.390
112+
HK$30.010
560+
HK$27.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
3977610

RoHS

Each
1+
HK$31.100
10+
HK$21.650
50+
HK$21.570
288+
HK$16.120
576+
HK$14.910
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 20%
4257144

RoHS

Each
1+
HK$18.500
5+
HK$17.680
10+
HK$16.860
20+
HK$16.040
40+
HK$15.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
3924396

RoHS

Each
1+
HK$23.100
10+
HK$13.900
50+
HK$12.590
288+
HK$11.270
576+
HK$10.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
2835659

RoHS

Each
1+
HK$19.900
10+
HK$14.140
50+
HK$11.510
300+
HK$9.540
600+
HK$8.800
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
2709828

RoHS

Each
1+
HK$104.730
36+
HK$69.710
72+
HK$68.890
108+
HK$68.070
504+
HK$63.300
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
1.2µF
± 5%
3254635

RoHS

Each
1+
HK$97.290
10+
HK$85.130
72+
HK$70.540
144+
HK$63.240
504+
HK$61.350
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
3519918

RoHS

Each
1+
HK$80.480
10+
HK$52.200
84+
HK$48.090
168+
HK$46.680
504+
HK$45.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
3519937

RoHS

Each
1+
HK$112.950
10+
HK$85.740
72+
HK$67.490
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
2936284

RoHS

Each
1+
HK$111.220
10+
HK$111.140
50+
HK$88.950
108+
HK$80.070
540+
HK$72.420
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.2µF
± 5%
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY