3300pF Film Capacitors:

116 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4226467

RoHS

Each
10+
HK$0.938
100+
HK$0.839
500+
HK$0.675
2500+
HK$0.494
4000+
HK$0.485
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
3300pF
± 10%
2763225

RoHS

Each
10+
HK$1.170
100+
HK$0.705
500+
HK$0.660
1000+
HK$0.615
3500+
HK$0.445
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 10%
2805924

RoHS

Each
1+
HK$7.990
10+
HK$4.340
50+
HK$3.830
100+
HK$3.310
200+
HK$3.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
3518763

RoHS

Each (Supplied on Full Reel)
Full Reel
6800+
HK$1.220
Min: 6800 / Mult: 6800
Metallized PP
Radial Box - 2 Pin
3300pF
± 20%
4353555

RoHS

Each
10+
HK$2.710
100+
HK$2.460
500+
HK$2.020
1500+
HK$1.720
3000+
HK$1.690
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
3300pF
± 10%
9520252

RoHS

Each
1+
HK$20.040
50+
HK$18.090
100+
HK$15.980
250+
HK$14.460
Min: 1 / Mult: 1
Film / Foil PS
Radial Box - 2 Pin
3300pF
± 1%
1005985

RoHS

Each
10+
HK$2.710
100+
HK$1.960
500+
HK$1.850
2500+
HK$1.670
6000+
HK$1.410
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 5%
3518975

RoHS

Each
10+
HK$2.650
100+
HK$2.420
500+
HK$1.990
1000+
HK$1.840
2000+
HK$1.570
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
3300pF
± 10%
2332434

RoHS

Each
10+
HK$4.760
50+
HK$4.310
100+
HK$3.850
500+
HK$3.610
1000+
HK$3.560
More Pricing...
Min: 10 / Mult: 10
Metallized Paper
Radial Box - 2 Pin
3300pF
± 20%
1679445

RoHS

Each
10+
HK$0.945
100+
HK$0.630
500+
HK$0.575
1000+
HK$0.520
2000+
HK$0.492
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 5%
1215458

RoHS

Each
1+
HK$15.210
50+
HK$10.610
100+
HK$9.290
250+
HK$8.840
500+
HK$8.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3300pF
± 20%
1005994

RoHS

Each
10+
HK$2.660
100+
HK$1.830
500+
HK$1.730
2500+
HK$1.590
5000+
HK$1.340
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
3300pF
± 10%
2478390

RoHS

Each
10+
HK$1.430
100+
HK$1.270
500+
HK$1.020
1800+
HK$0.781
3600+
HK$0.766
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
3300pF
± 20%
9520538

RoHS

Each
1+
HK$19.710
100+
HK$17.790
1000+
HK$15.730
3000+
HK$14.220
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
3300pF
± 1%
3550440

RoHS

Each
1+
HK$4.890
50+
HK$4.820
100+
HK$4.760
250+
HK$4.700
500+
HK$4.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3300pF
± 20%
2797903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.540
100+
HK$3.240
500+
HK$2.670
1000+
HK$2.200
2000+
HK$1.970
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
3300pF
± 20%
3922800

RoHS

Each
10+
HK$2.620
100+
HK$1.700
500+
HK$1.530
1500+
HK$1.350
3000+
HK$1.310
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
3300pF
± 10%
9752927

RoHS

Each
10+
HK$0.938
100+
HK$0.839
500+
HK$0.675
2500+
HK$0.494
4000+
HK$0.485
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 10%
1679414

RoHS

Each
10+
HK$1.340
100+
HK$1.100
500+
HK$0.956
1000+
HK$0.849
2000+
HK$0.771
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 5%
3442286

RoHS

Each
5+
HK$6.360
50+
HK$5.570
250+
HK$4.610
500+
HK$4.140
1000+
HK$3.820
More Pricing...
Min: 5 / Mult: 5
Double Metallized PP
Radial Box - 2 Pin
3300pF
± 10%
3518976

RoHS

Each
5+
HK$6.910
50+
HK$3.770
250+
HK$3.450
500+
HK$2.850
1000+
HK$2.650
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
1890173

RoHS

Each
10+
HK$3.260
100+
HK$2.500
500+
HK$2.360
2500+
HK$2.270
6000+
HK$1.820
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 2.5%
1166868

RoHS

Each
1+
HK$15.620
50+
HK$8.090
100+
HK$7.350
250+
HK$6.620
1000+
HK$5.880
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
3300pF
± 10%
1519321

RoHS

Each
10+
HK$4.160
100+
HK$3.290
500+
HK$2.790
2500+
HK$2.370
5000+
HK$2.160
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
3300pF
± 10%
2470592

RoHS

Each
1+
HK$17.430
50+
HK$14.480
100+
HK$12.900
250+
HK$11.990
500+
HK$11.260
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 1%
1-25 of 116 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY