Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCTS / TUSONIX
Manufacturer Part No2499-003-X5U0-102PLF
Order Code1186422
Technical Datasheet
1,376 In Stock
3,835 more incoming. You can reserve stock now
1376 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$89.390 |
5+ | HK$78.830 |
10+ | HK$68.260 |
20+ | HK$64.580 |
40+ | HK$60.890 |
100+ | HK$57.200 |
Price for:Each
Minimum: 1
Multiple: 1
HK$89.39
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No2499-003-X5U0-102PLF
Order Code1186422
Technical Datasheet
Capacitance1000pF
Voltage Rating500V
Current Rating20A
Capacitor Case Style-
Capacitor MountingScrew Mount
Capacitance Tolerance0%, +100%
Operating Temperature Min-55°C
Operating Temperature Max85°C
DC Resistance Max-
Insulation Resistance10Gohm
Dielectric CharacteristicX5U
Product Range-
Product Overview
2499-003-X5U0-102PLF is a 20A/500V lead-through capacitor with ceramic, feed-through filter type, wire leaded filter terminals and C-configuration. This capacitor is suitable for low pass filtering applications, where chassis mounting is required and where space is at a premium.
- Operating temperature range from -55 to 85°C
Technical Specifications
Capacitance
1000pF
Current Rating
20A
Capacitor Mounting
Screw Mount
Operating Temperature Min
-55°C
DC Resistance Max
-
Dielectric Characteristic
X5U
SVHC
Lead (16-Jan-2020)
Voltage Rating
500V
Capacitor Case Style
-
Capacitance Tolerance
0%, +100%
Operating Temperature Max
85°C
Insulation Resistance
10Gohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002