Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0807-4R7L
Order Code2457707
Product RangeRFB0807 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$10.530 |
| 5+ | HK$9.750 |
| 10+ | HK$8.960 |
| 25+ | HK$8.100 |
| 50+ | HK$7.220 |
| 150+ | HK$6.330 |
Price for:Each
Minimum: 1
Multiple: 1
HK$10.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0807-4R7L
Order Code2457707
Product RangeRFB0807 Series
Technical Datasheet
Product RangeRFB0807 Series
Inductance4.7µH
Inductor ConstructionUnshielded
RMS Current (Irms)4.98A
Saturation Current (Isat)4.2A
DC Resistance Max0.024ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFB0807 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
4.2A
Inductance Tolerance
± 20%
Inductance
4.7µH
RMS Current (Irms)
4.98A
DC Resistance Max
0.024ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00146