Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404054471
Order Code2842168
Product RangeWE-LQS Series
Technical Datasheet
1,484 In Stock
Need more?
1484 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$8.800 |
50+ | HK$8.110 |
100+ | HK$8.100 |
250+ | HK$7.400 |
500+ | HK$6.870 |
1500+ | HK$5.450 |
Price for:Each
Minimum: 1
Multiple: 1
HK$8.80
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404054471
Order Code2842168
Product RangeWE-LQS Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)350mA
Inductor ConstructionSemishielded
Saturation Current (Isat)400mA
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max2.95ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
Product Overview
The WE-LQS series is a compact semi-shielded power inductor which has the lowest RDC values compared to other SMD inductors in the Wurth Electronics portfolio. This compact power inductor is characterized by the robust design and the high durability. These inductor is particularly suitable for low consumption applications and may also be recommended for Energy Harvesting designs, high efficiency switching controllers and integrated DC/DC converters.
- Tiny Power Inductor Design
- 1.7 times more current in comparison with unshielded versions
- Robust design and large durability
- Low RDC
- Magnetically shielded with magnetic glue reducing buzz noise in ultra-low levels
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
470µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
2.95ohm
Product Length
5mm
Product Height
4mm
RMS Current (Irms)
350mA
Saturation Current (Isat)
400mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000294