Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF5024T-2R7N1R5-2
Order Code4354307
Product RangeVLCF Series
Technical Datasheet
483 In Stock
Need more?
483 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$7.900 |
| 10+ | HK$6.480 |
| 50+ | HK$5.910 |
| 100+ | HK$5.330 |
| 200+ | HK$4.990 |
| 500+ | HK$4.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$7.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5024T-2R7N1R5-2
Order Code4354307
Product RangeVLCF Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)3.67A
Inductor ConstructionShielded
Saturation Current (Isat)1.53A
Product RangeVLCF Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.031ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2.4mm
SVHCMelamine (21-Jan-2025)
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Product Range
VLCF Series
DC Resistance Max
0.031ohm
Product Length
5mm
Product Height
2.4mm
RMS Current (Irms)
3.67A
Saturation Current (Isat)
1.53A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022