Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYC0409-NA-D
Order Code3958922
Product RangeUltraCP MYC Series
Technical Datasheet
37 In Stock
Need more?
37 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | HK$283.410 |
5+ | HK$247.990 |
10+ | HK$205.480 |
50+ | HK$186.800 |
Price for:Each
Minimum: 1
Multiple: 1
HK$283.41
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYC0409-NA-D
Order Code3958922
Product RangeUltraCP MYC Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeCharge Pump, Module
Input Voltage Min20V
Input Voltage Max60V
Output Power Max-
No. of Outputs1 Output
Output Voltage Min5V
DC / DC Converter IC CaseLGA
Output Voltage Max15V
No. of Pins52Pins
Output Current Max6A
Output Current6A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min20V
Input Voltage DC Max60V
Height2.1mm
Switching Frequency270kHz
TopologyCharge Pump
Depth11.5mm
Operating Temperature Max105°C
Width9.5mm
Product RangeUltraCP MYC Series
MSL-
SVHC0
Product Overview
MYC0409-NA-D is a 48 Volt divide-by-4 Charge pump Capacitor divider fully-integrated module. Capable of delivering up to 72 watts of power with peak efficiency of 97%. MYC0409 devices can be connected in parallel to provide high power, high efficiency solutions suitable for a variety of 48V to 12V step-down conversion applications such as datacentres, networking routers, base stations and optical equipment.
- Open drain power-good output
- Over-current and over-temperature protection
- Compensation loop-less charge pump
- Synchronizes to an external clock
- Stackable up to 4 modules
- Ultra-thin/small 11.5 x 9.5 x 2.0mm LGA package
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Voltage Min
20V
Output Power Max
-
Output Voltage Min
5V
Output Voltage Max
15V
Output Current Max
6A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
60V
Switching Frequency
270kHz
Depth
11.5mm
Width
9.5mm
MSL
-
DC / DC Converter Type
Charge Pump, Module
Input Voltage Max
60V
No. of Outputs
1 Output
DC / DC Converter IC Case
LGA
No. of Pins
52Pins
Output Current
6A
Input Voltage DC Min
20V
Height
2.1mm
Topology
Charge Pump
Operating Temperature Max
105°C
Product Range
UltraCP MYC Series
SVHC
0
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001