Print Page
Image is for illustrative purposes only. Please refer to product description.
1,000 In Stock
Need more?
1000 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$28.660 |
10+ | HK$25.790 |
25+ | HK$24.410 |
50+ | HK$23.030 |
100+ | HK$22.190 |
500+ | HK$21.760 |
Price for:Each
Minimum: 1
Multiple: 1
HK$28.66
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoMUN12AD05-SMFH
Order Code4729517
Technical Datasheet
Power Supply ApplicationsCommunications Equipment, Networking Equipment, Servers and Storage Equipments
DC / DC Converter TypeMicro Module
Output Power Max25W
Output Voltage Min1.9V
Output Voltage Max5V
Output Current Max5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max20V
Height3.5mm
Depth6mm
Width6mm
Product Range-
Technical Specifications
Power Supply Applications
Communications Equipment, Networking Equipment, Servers and Storage Equipments
Output Power Max
25W
Output Voltage Max
5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
20V
Depth
6mm
Product Range
-
DC / DC Converter Type
Micro Module
Output Voltage Min
1.9V
Output Current Max
5A
Input Voltage DC Min
4.5V
Height
3.5mm
Width
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36