Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSD840NH6327XTSA1
Order Code2443479RL
Also Known AsBSD840N H6327, SP000917654
Technical Datasheet
70,935 In Stock
Need more?
70935 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
50+ | HK$1.640 |
250+ | HK$1.110 |
1000+ | HK$0.722 |
5000+ | HK$0.571 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
HK$164.00
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSD840NH6327XTSA1
Order Code2443479RL
Also Known AsBSD840N H6327, SP000917654
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id880mA
Drain Source Voltage Vds P Channel20V
On Resistance Rds(on)0.27ohm
Continuous Drain Current Id N Channel880mA
Continuous Drain Current Id P Channel880mA
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.27ohm
Rds(on) Test Voltage2.5V
Drain Source On State Resistance P Channel0.27ohm
Transistor Case StyleSOT-363
Gate Source Threshold Voltage Max550mV
Power Dissipation Pd500mW
No. of Pins6Pins
Power Dissipation N Channel500mW
Power Dissipation P Channel500mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Product Overview
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id
880mA
On Resistance Rds(on)
0.27ohm
Continuous Drain Current Id P Channel
880mA
Drain Source On State Resistance N Channel
0.27ohm
Drain Source On State Resistance P Channel
0.27ohm
Gate Source Threshold Voltage Max
550mV
No. of Pins
6Pins
Power Dissipation P Channel
500mW
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
880mA
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
2.5V
Transistor Case Style
SOT-363
Power Dissipation Pd
500mW
Power Dissipation N Channel
500mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005