Print Page
Image is for illustrative purposes only. Please refer to product description.
561 In Stock
Need more?
561 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$94.750 |
5+ | HK$74.130 |
10+ | HK$53.500 |
50+ | HK$50.820 |
100+ | HK$48.140 |
250+ | HK$47.180 |
Price for:Each
Minimum: 1
Multiple: 1
HK$94.75
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUJ3N065080K3S
Order Code4014284
Technical Datasheet
MOSFET Module ConfigurationSingle
Continuous Drain Current Id32A
Drain Source Voltage Vds650V
Transistor Case StyleTO-247
Drain Source On State Resistance0.068ohm
Operating Temperature Max175°C
No. of Pins3Pins
Channel TypeN Channel
Rds(on) Test Voltage2V
Gate Source Threshold Voltage Max11.5V
Product Range-
Power Dissipation190W
Technical Specifications
MOSFET Module Configuration
Single
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.068ohm
No. of Pins
3Pins
Rds(on) Test Voltage
2V
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Continuous Drain Current Id
32A
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Channel Type
N Channel
Gate Source Threshold Voltage Max
11.5V
Power Dissipation
190W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062