Print Page
Image is for illustrative purposes only. Please refer to product description.
1,125 In Stock
Need more?
1125 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | HK$27.630 |
| 250+ | HK$26.170 |
| 500+ | HK$23.520 |
| 1000+ | HK$19.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
HK$2,763.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65HVD251DR
Order Code3009395RL
CAN Interface IC TypeCAN Transceivers
IC Interface TypeCAN, Serial
Data Rate Max1Mbps
No. of TX Buffers1
No. of RX Buffers1
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
Technical Specifications
CAN Interface IC Type
CAN Transceivers
Data Rate Max
1Mbps
No. of RX Buffers
1
Supply Voltage Max
5.5V
Interface Case Style
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
IC Interface Type
CAN, Serial
No. of TX Buffers
1
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536