Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFD2NX-40-8BG196I.
Order Code4248014
Technical Datasheet
168 In Stock
Need more?
168 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | HK$531.020 |
5+ | HK$508.140 |
10+ | HK$485.260 |
25+ | HK$462.380 |
50+ | HK$445.120 |
Price for:Each
Minimum: 1
Multiple: 1
HK$531.02
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFD2NX-40-8BG196I.
Order Code4248014
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells39000Logic Cells
IC Case / PackageCABGA
No. of Pins196Pins
Operating Temperature Min-40°C
Speed Grade8
Operating Temperature Max100°C
No.of User I/Os208I/O's
Process Technology28nm
IC MountingSurface Mount
Qualification-
Product Range-
Clock ManagementDLL, PLL
Core Supply Voltage Max1.05V
Core Supply Voltage Min950mV
FPGA FamilyCertus-NX
I/O Supply Voltage3.3V
Logic Case StyleCABGA
No. of I/O's208I/O's
No. of Logic Blocks39000
No. of Macrocells39000Macrocells
No. of Speed Grades8
Operating Frequency Max325.2MHz
Total RAM Bits240Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
CABGA
Operating Temperature Min
-40°C
Operating Temperature Max
100°C
Process Technology
28nm
Qualification
-
Clock Management
DLL, PLL
Core Supply Voltage Min
950mV
I/O Supply Voltage
3.3V
No. of I/O's
208I/O's
No. of Macrocells
39000Macrocells
Operating Frequency Max
325.2MHz
No. of Logic Cells
39000Logic Cells
No. of Pins
196Pins
Speed Grade
8
No.of User I/Os
208I/O's
IC Mounting
Surface Mount
Product Range
-
Core Supply Voltage Max
1.05V
FPGA Family
Certus-NX
Logic Case Style
CABGA
No. of Logic Blocks
39000
No. of Speed Grades
8
Total RAM Bits
240Kbit
Technical Docs (1)
Legislation and Environmental
Tariff No:0
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000688