Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. More - Integrated Circuits
                                                                                                    Print Page

                                                                                                    R1LP0108ESF-5SI#S1

                                                                                                    SRAM, Asynchronous SRAM, LPSRAM, 1 Mbit, 128Kword x 8bit, TSOP, 32 Pins, 4.5 V

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS R1LP0108ESF-5SI#S1
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoR1LP0108ESF-5SI#S1
                                                                                                    Order Code3941853RL
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Packaging Options
                                                                                                    668 In Stock

                                                                                                    Need more?

                                                                                                    668 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    100+HK$31.570
                                                                                                    250+HK$30.500
                                                                                                    500+HK$29.760
                                                                                                    1000+HK$27.130
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 100
                                                                                                    Multiple: 1
                                                                                                    HK$3,157.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoR1LP0108ESF-5SI#S1
                                                                                                    Order Code3941853RL
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SRAM TypeAsynchronous SRAM, LPSRAM
                                                                                                    Memory Size1Mbit
                                                                                                    SRAM Memory Configuration128Kword x 8bit
                                                                                                    Memory Density1Mbit
                                                                                                    Memory Configuration128Kword x 8bit
                                                                                                    Supply Voltage Range4.5V to 5.5V
                                                                                                    IC Case / PackageTSOP
                                                                                                    Memory Case StyleTSOP
                                                                                                    No. of Pins32Pins
                                                                                                    Access Time55ns
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Supply Voltage Nom5V
                                                                                                    Clock Frequency Max-
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 2 - 1 year
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    SRAM Type

                                                                                                    Asynchronous SRAM, LPSRAM

                                                                                                    SRAM Memory Configuration

                                                                                                    128Kword x 8bit

                                                                                                    Memory Configuration

                                                                                                    128Kword x 8bit

                                                                                                    IC Case / Package

                                                                                                    TSOP

                                                                                                    No. of Pins

                                                                                                    32Pins

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    Supply Voltage Nom

                                                                                                    5V

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Memory Size

                                                                                                    1Mbit

                                                                                                    Memory Density

                                                                                                    1Mbit

                                                                                                    Supply Voltage Range

                                                                                                    4.5V to 5.5V

                                                                                                    Memory Case Style

                                                                                                    TSOP

                                                                                                    Access Time

                                                                                                    55ns

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Clock Frequency Max

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 2 - 1 year

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Malaysia
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423245
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.001361
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.