Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. RF
                                                                                                    4. RF Receivers Transmitters & Transceivers
                                                                                                    Print Page

                                                                                                    AD9363ABCZ

                                                                                                    RF Transceiver, 325 MHz to 3.8 GHz, 8 dBm Out, 1.267 to 1.33 V, -40 to 85 °C, CSPBGA-144

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES AD9363ABCZ
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD9363ABCZ
                                                                                                    Order Code4034040
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$1,467.740
                                                                                                    10+HK$1,375.950
                                                                                                    25+HK$1,284.160
                                                                                                    100+HK$1,230.080
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$1,467.74
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD9363ABCZ
                                                                                                    Order Code4034040
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF Primary FunctionTransceiver
                                                                                                    Frequency Min325MHz
                                                                                                    Frequency Max3.8GHz
                                                                                                    Supply Voltage Min1.267V
                                                                                                    RF / IF Modulation-
                                                                                                    Supply Voltage Max1.33V
                                                                                                    Data Rate-
                                                                                                    Transmitting Current690mA
                                                                                                    Receiving Current405mA
                                                                                                    IC Case / PackageCSPBGA
                                                                                                    No. of Pins144Pins
                                                                                                    RF IC Case StyleCSPBGA
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Output Power (dBm)8dBm
                                                                                                    Operating Temperature Max85°C
                                                                                                    Sensitivity dBm-
                                                                                                    Product Range-
                                                                                                    RF Transceiver Applications3G/4G Femtocell Base Stations, Wireless Video Transmission
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    AD9363 high performance, highly integrated RF agile transceiver designed for use in 3G and 4G femtocell applications. Its programmability and wideband capability make it ideal for a broad range of transceiver applications. The device combines an RF front end with a flexible mixed-signal baseband section and integrated frequency synthesizers, simplifying design-in by providing a configurable digital interface to a processor. It operates in the 325MHz to 3.8GHz range, covering most licensed and unlicensed bands. Channel bandwidths from less than 200KHz to 20MHz are supported. The two independent direct conversion receivers have state-of the-art noise figure and linearity. Application includes 3G enterprise femtocell base stations, 4G femtocell base stations, wireless video transmission.

                                                                                                    • Supports time division duplex (TDD) and frequency division duplex (FDD) operation
                                                                                                    • Real-time monitor and control signals for manual gain, independent automatic gain control (AGC)
                                                                                                    • Highly linear broadband transmitter, integrated fractional N synthesizers
                                                                                                    • Centre frequency range from 325 to 3800MHz (VDD-GPO=3.3V, TA=25°C)
                                                                                                    • Maximum Rx bandwidth is 20MHz (VDD-GPO=3.3V, TA=25°C)
                                                                                                    • Typical gain is 74.5dB (at 800MHz, max, VDD-GPO=3.3V, TA=25°C)
                                                                                                    • Typical received signal strength indicator is 100dB (VDD-GPO=3.3V, TA=25°C)
                                                                                                    • Typical accuracy is ±2dB (VDD-GPO=3.3V, TA=25°C)
                                                                                                    • Typical noise figure is 3dB (maximum Rx gain, VDD-GPO=3.3V)
                                                                                                    • 144-pin CSP-BGA package, temperature range from -40°C to 85°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    RF Primary Function

                                                                                                    Transceiver

                                                                                                    Frequency Max

                                                                                                    3.8GHz

                                                                                                    RF / IF Modulation

                                                                                                    -

                                                                                                    Data Rate

                                                                                                    -

                                                                                                    Receiving Current

                                                                                                    405mA

                                                                                                    No. of Pins

                                                                                                    144Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Frequency Min

                                                                                                    325MHz

                                                                                                    Supply Voltage Min

                                                                                                    1.267V

                                                                                                    Supply Voltage Max

                                                                                                    1.33V

                                                                                                    Transmitting Current

                                                                                                    690mA

                                                                                                    IC Case / Package

                                                                                                    CSPBGA

                                                                                                    RF IC Case Style

                                                                                                    CSPBGA

                                                                                                    Output Power (dBm)

                                                                                                    8dBm

                                                                                                    Sensitivity dBm

                                                                                                    -

                                                                                                    RF Transceiver Applications

                                                                                                    3G/4G Femtocell Base Stations, Wireless Video Transmission

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Philippines
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:5A991.b.1
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.