Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. RF
                                                                                                    4. RF Receivers Transmitters & Transceivers
                                                                                                    Print Page

                                                                                                    AD9361BBCZ

                                                                                                    RF Transceiver, 47 MHz to 6 GHz, 8 dBm Out, 1.267 to 1.33 V, -40 to 85 °C, CSPBGA-144

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES AD9361BBCZ
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD9361BBCZ
                                                                                                    Order Code4030409
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 19/12/2025.

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$3,006.820
                                                                                                    10+HK$2,668.730
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$3,006.82
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD9361BBCZ
                                                                                                    Order Code4030409
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min47MHz
                                                                                                    RF Primary FunctionTransceiver
                                                                                                    Frequency Max6GHz
                                                                                                    RF / IF Modulation-
                                                                                                    Supply Voltage Min1.267V
                                                                                                    Supply Voltage Max1.33V
                                                                                                    Data Rate-
                                                                                                    IC Case / PackageCSPBGA
                                                                                                    Receiving Current445mA
                                                                                                    Transmitting Current820mA
                                                                                                    RF IC Case StyleCSPBGA
                                                                                                    No. of Pins144Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Output Power (dBm)8dBm
                                                                                                    Operating Temperature Max85°C
                                                                                                    Sensitivity dBm-
                                                                                                    Product Range-
                                                                                                    RF Transceiver ApplicationsPoint-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    AD9361 is a high performance, highly integrated radio frequency (RF) Agile Transceiver™ designed for use in 3G and 4G base station applications. Its programmability and wideband capability make it ideal for a broad range of transceiver applications. This device combines a RF front end with a flexible mixed-signal baseband section and integrated frequency synthesizers, simplifying design-in by providing a configurable digital interface to a processor. The two independent direct conversion receivers have state-of-the art noise figure and linearity. Each receive (RX) subsystem includes independent automatic gain control (AGC), dc offset correction, quadrature correction, and digital filtering, thereby eliminating the need for these functions in the digital baseband. It is used in application such as point to point communication systems, femtocell/picocell/microcell base stations, general-purpose radio systems etc.

                                                                                                    • RF 2 × 2 transceiver with integrated 12bit DACs and ADCs
                                                                                                    • TX band is 47MHz to 6GHz, integrated fractional-N synthesizers
                                                                                                    • RX band is 70MHz to 6GHz, highly linear broadband transmitter
                                                                                                    • Tunable channel bandwidth is 200KHz to 56MHz
                                                                                                    • Dual receivers is 6 differential or 12 single-ended inputs
                                                                                                    • Real-time monitor and control signals for manual gain, independent automatic gain control
                                                                                                    • Dual transmitters: 4 differential outputs, highly linear broadband transmitter
                                                                                                    • Multichip synchronization, CMOS/LVDS digital interface
                                                                                                    • TX noise is -157dBm/Hz typical noise floor
                                                                                                    • Operating temperature is -40°C to +85°C, package style is 144-lead [CSP-BGA]

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    47MHz

                                                                                                    Frequency Max

                                                                                                    6GHz

                                                                                                    Supply Voltage Min

                                                                                                    1.267V

                                                                                                    Data Rate

                                                                                                    -

                                                                                                    Receiving Current

                                                                                                    445mA

                                                                                                    RF IC Case Style

                                                                                                    CSPBGA

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    RF Primary Function

                                                                                                    Transceiver

                                                                                                    RF / IF Modulation

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    1.33V

                                                                                                    IC Case / Package

                                                                                                    CSPBGA

                                                                                                    Transmitting Current

                                                                                                    820mA

                                                                                                    No. of Pins

                                                                                                    144Pins

                                                                                                    Output Power (dBm)

                                                                                                    8dBm

                                                                                                    Sensitivity dBm

                                                                                                    -

                                                                                                    RF Transceiver Applications

                                                                                                    Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Philippines
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:5A991.b.1
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.168131
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.