Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
11 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | HK$1,463.870 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,463.87
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoHESS0000
Order Code2806582
Technical Datasheet
Supply Voltage Min0
Supply Voltage Max30VDC
Operating Temperature Min-25°C
Operating Temperature Max70°C
Speed Sensor TypeHall Effect Zero Speed Sensor
Output Voltage (Peak to Peak)30V p-p
Inductance-
Gear Pitch Range24DP (Module 1.06) or Coarser
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter9.47mm
Surface Speed-
Technical Specifications
Supply Voltage Min
0
Operating Temperature Min
-25°C
Speed Sensor Type
Hall Effect Zero Speed Sensor
Inductance
-
Coil Resistance Min
-
Housing Diameter
9.47mm
Supply Voltage Max
30VDC
Operating Temperature Max
70°C
Output Voltage (Peak to Peak)
30V p-p
Gear Pitch Range
24DP (Module 1.06) or Coarser
Coil Resistance Max
-
Surface Speed
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145152