Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerZF
Manufacturer Part NoGS100502
Order Code1971737
Product RangeGS1005 Series
Technical Datasheet
655 In Stock
250 more incoming. You can reserve stock now
655 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$272.590 |
5+ | HK$250.120 |
10+ | HK$241.820 |
25+ | HK$231.670 |
50+ | HK$230.580 |
100+ | HK$229.490 |
500+ | HK$228.390 |
Price for:Each
Minimum: 1
Multiple: 1
HK$272.59
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerZF
Manufacturer Part NoGS100502
Order Code1971737
Product RangeGS1005 Series
Technical Datasheet
Supply Voltage DC Min5V
Supply Voltage Min5VDC
Supply Voltage DC Max24V
Supply Voltage Max24VDC
Sensor TerminalsWire Leads
Operating Temperature Min-40°C
Sensor HousingCylindrical
Output ConfigurationSink
Operating Temperature Max125°C
Output Voltage Min400mV
Speed Sensor TypeHall Effect Gear Tooth
Output Voltage (Peak to Peak)-
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter-
Surface Speed-
Product RangeGS1005 Series
Product Overview
The GS100502 is a Gear Tooth Speed Sensor, hall-effect device designed for use in applications where ferrous edge detection/near zero speed sensing is needed. They provide a sinking current output. From near zero speed up to 15kHz sensing capability. Compatible with unregulated power supply. 10 bit dynamic threshold direction offers, automatically adjusting magnetic range and self-compensating to target geometry.
- Sinusoidal vibration
- Anodized aluminum housing
- -40 to 125°C Operating temperature
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Supply Voltage DC Min
5V
Supply Voltage DC Max
24V
Sensor Terminals
Wire Leads
Sensor Housing
Cylindrical
Operating Temperature Max
125°C
Speed Sensor Type
Hall Effect Gear Tooth
Inductance
-
Coil Resistance Min
-
Housing Diameter
-
Product Range
GS1005 Series
Supply Voltage Min
5VDC
Supply Voltage Max
24VDC
Operating Temperature Min
-40°C
Output Configuration
Sink
Output Voltage Min
400mV
Output Voltage (Peak to Peak)
-
Gear Pitch Range
-
Coil Resistance Max
-
Surface Speed
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567