Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$85.160 |
3+ | HK$80.100 |
5+ | HK$75.030 |
10+ | HK$69.960 |
20+ | HK$67.170 |
50+ | HK$64.370 |
Price for:Each
Minimum: 1
Multiple: 1
HK$85.16
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04604PR
Order Code4460826
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric46.4mm
Impedance4ohm
Power Rating Nom10W
Resonant Frequency220Hz
Sound Pressure Level (SPL)99dB
Speaker ShapeRound
External Diameter - Imperial1.83"
Product Dimensions46.4mm x 46.4mm x 18.1mm
Frequency Range220Hz to 20kHz
Frequency Response Min220Hz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max12W
External Depth - Metric18.1mm
External Depth - Imperial0.71"
Product Overview
AS04604PR is a speaker. It is designed for applications that require robust low frequency response and low THD in compact designs.
- 10W rated input power
- 12W maximum input power
- 85 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave, 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
- 220 ±20% resonant frequency
- f0 ≤ f ≤ 20,000 frequency range (-10dBSPL)
- PBT + 15% GF frame material, NdFeB magnet material, carbon fibre + PU diaphragm material
- ≤5% total harmonic distortion at (f = 1KHz, PDRIVE = 1W)
- 4 ±15% ohm impedance
- Dimension is 18.1 x 46.4 x 46.4mm (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
Impedance
4ohm
Resonant Frequency
220Hz
Speaker Shape
Round
Product Dimensions
46.4mm x 46.4mm x 18.1mm
Frequency Response Min
220Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
12W
External Depth - Imperial
0.71"
External Diameter - Metric
46.4mm
Power Rating Nom
10W
Sound Pressure Level (SPL)
99dB
External Diameter - Imperial
1.83"
Frequency Range
220Hz to 20kHz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
18.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001