Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAS02504PR-N50-R
Order Code4411356
Product RangeN50 Mini Speaker Series
Technical Datasheet
98 In Stock
Need more?
98 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$44.640 |
5+ | HK$40.530 |
10+ | HK$36.420 |
20+ | HK$32.230 |
40+ | HK$30.920 |
100+ | HK$29.600 |
Price for:Each
Minimum: 1
Multiple: 1
HK$44.64
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02504PR-N50-R
Order Code4411356
Product RangeN50 Mini Speaker Series
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric25mm
Impedance4ohm
Power Rating Nom2W
Resonant Frequency280Hz
Sound Pressure Level (SPL)79dBA
Speaker ShapeRound
External Diameter - Imperial0.98"
Product Dimensions25mm x 7.5mm
Frequency Range250Hz to 20kHz
Frequency Response Min250Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product RangeN50 Mini Speaker Series
Speaker MountingPanel Mount
Power Rating Max2.5W
External Depth - Metric29.2mm
External Depth - Imperial0.3"
Technical Specifications
Driver Type
General Purpose
Impedance
4ohm
Resonant Frequency
280Hz
Speaker Shape
Round
Product Dimensions
25mm x 7.5mm
Frequency Response Min
250Hz
Frequency Response Max
20kHz
Product Range
N50 Mini Speaker Series
Power Rating Max
2.5W
External Depth - Imperial
0.3"
External Diameter - Metric
25mm
Power Rating Nom
2W
Sound Pressure Level (SPL)
79dBA
External Diameter - Imperial
0.98"
Frequency Range
250Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
29.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0067