Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Switches & Relays
                      3. Switches
                      4. Microswitch Snap Action Switches
                      Print Page

                      1TB1-1

                      Microswitch, Miniature, Plunger, DPST, Solder, 10 A

                      HONEYWELL 1TB1-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part No1TB1-1
                      Order Code2431635
                      Product RangeTB
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      180 In Stock

                      Need more?

                      180 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$958.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$958.29
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part No1TB1-1
                      Order Code2431635
                      Product RangeTB
                      Technical Datasheet

                      Data Sheet

                      Microswitch TypeMiniature
                      Microswitch ActuatorPlunger
                      Contact ConfigurationDPST
                      Switch TerminalsSolder
                      Contact Current Max10A
                      Contact Voltage DC Nom-
                      Product RangeTB
                      Contact Voltage AC Nom250VAC
                      Operating Force Max14ozf

                      Product Overview

                      The TB series MICRO SWITCH™ miniature double-break Basic Switch offer a means of controlling isolated circuits. Each circuit may be driven by an independent voltage source. It is used in Modern control systems and Welders.

                      • Two- and four-circuit double break
                      • Power load switching capability to 10 A
                      • Motor handling capacity of 373W [1/2hp] at 125VAC
                      • Momentary action
                      • Choice of actuation and termination

                      Applications

                      Industrial

                      Technical Specifications

                      Microswitch Type

                      Miniature

                      Contact Configuration

                      DPST

                      Contact Current Max

                      10A

                      Product Range

                      TB

                      Operating Force Max

                      14ozf

                      Microswitch Actuator

                      Plunger

                      Switch Terminals

                      Solder

                      Contact Voltage DC Nom

                      -

                      Contact Voltage AC Nom

                      250VAC

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.009072
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.