Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Screwdrivers
                                                                                                    5. Test Screwdrivers
                                                                                                    Print Page

                                                                                                    8045LVDE

                                                                                                    Test Screwdriver, Voltage, Slotted, 250 V, 3.5 mm Tip, 42 mm Blade, 134 mm Overall

                                                                                                    BAHCO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BAHCO 8045LVDE
                                                                                                    ManufacturerBAHCO
                                                                                                    Manufacturer Part No8045LVDE
                                                                                                    Order Code802104
                                                                                                    Also Known AsGTIN UPC EAN: 7314151509163 7314151509163
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    13 In Stock

                                                                                                    Need more?

                                                                                                    3 Delivery in 1-2 Business Days(SG stock)
                                                                                                    10 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$233.130
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$233.13
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BAHCO
                                                                                                    ManufacturerBAHCO
                                                                                                    Manufacturer Part No8045LVDE
                                                                                                    Order Code802104
                                                                                                    Also Known AsGTIN UPC EAN: 7314151509163 7314151509163
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Overall Length134mm
                                                                                                    Blade Length42mm
                                                                                                    Tip Size3.5mm
                                                                                                    Test Voltage250V
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 8045LVDE is a 1-pole VDE Insulated Voltage Tester with VANADIUM-EXTRA impact resistant cellulose acetate blade. It is suitable for use with slotted head screws.

                                                                                                    • Mains tester up to 250V 
                                                                                                    • Handle: Clear transparent plastic handle, impact resistant. Light model with cylindrical handle and clip 
                                                                                                    • Blade: High quality steel. Chrome plated blade. Plastic protection up to the tip. Black finish tip
                                                                                                    • According to DIN VDE 0680/6  GS-marked

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Technical Specifications

                                                                                                    Overall Length

                                                                                                    134mm

                                                                                                    Tip Size

                                                                                                    3.5mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Blade Length

                                                                                                    42mm

                                                                                                    Test Voltage

                                                                                                    250V

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Switzerland
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:82054000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.03
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.