Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No8045LVDE
Order Code802104
Also Known AsGTIN UPC EAN: 7314151509163 7314151509163
Technical Datasheet
13 In Stock
Need more?
3 Delivery in 1-2 Business Days(SG stock)
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$233.130 |
Price for:Each
Minimum: 1
Multiple: 1
HK$233.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 8045LVDE is a 1-pole VDE Insulated Voltage Tester with VANADIUM-EXTRA impact resistant cellulose acetate blade. It is suitable for use with slotted head screws.
- Mains tester up to 250V
- Handle: Clear transparent plastic handle, impact resistant. Light model with cylindrical handle and clip
- Blade: High quality steel. Chrome plated blade. Plastic protection up to the tip. Black finish tip
- According to DIN VDE 0680/6 GS-marked
Applications
Maintenance & Repair
Technical Specifications
Overall Length
134mm
Tip Size
3.5mm
Product Range
-
Blade Length
42mm
Test Voltage
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03