Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Power & Machine Tools
                                                                                                    4. Drill Bits
                                                                                                    5. Drill Bit Sets
                                                                                                    Print Page

                                                                                                    28750

                                                                                                    Drill Bit Set, Tungsten Carbide, 2.3 mm Bits, 2 Piece

                                                                                                    PROXXON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PROXXON 28750
                                                                                                    ManufacturerPROXXON
                                                                                                    Manufacturer Part No28750
                                                                                                    Order Code1075604
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    PROXXON
                                                                                                    ManufacturerPROXXON
                                                                                                    Manufacturer Part No28750
                                                                                                    Order Code1075604
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents2.3mm Milling Bits
                                                                                                    Product Range-

                                                                                                    Product Overview

                                                                                                    The 28750 is a Milling Cutter Set made of wear-resistant tungsten carbide. It is used for vibration-free milling of high accuracy dimensions. It is advisable to secure work-piece well, avoiding accidents. It may be used for engraving and milling of PC cards.

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Contents

                                                                                                    Cutter set, 2x Tungsten carbide cutter (one sphere, one cylinder).

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    2.3mm Milling Bits

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:82077090
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.01
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.