2. Tools & Production Supplies
                      3. Tools - Power & Machine Tools
                      4. Drill Bits
                      5. Drill Bit Sets
                      Print Page

                      28750

                      Drill Bit Set, Tungsten Carbide, 2.3 mm Bits, 2 Piece

                      PROXXON 28750
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPROXXON
                      Manufacturer Part No28750
                      Order Code1075604
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerPROXXON
                      Manufacturer Part No28750
                      Order Code1075604
                      Technical Datasheet

                      Data Sheet

                      Kit Contents2.3mm Milling Bits
                      Product Range-

                      Product Overview

                      The 28750 is a Milling Cutter Set made of wear-resistant tungsten carbide. It is used for vibration-free milling of high accuracy dimensions. It is advisable to secure work-piece well, avoiding accidents. It may be used for engraving and milling of PC cards.

                      Applications

                      Industrial

                      Contents

                      Cutter set, 2x Tungsten carbide cutter (one sphere, one cylinder).

                      Technical Specifications

                      Kit Contents

                      2.3mm Milling Bits

                      Product Range

                      -

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82077090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.01