Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-274KLC
Order Code2288375
Product RangeMSS1246T Series
Also Known AsMSS1246T-274KLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$18.590 |
5+ | HK$16.660 |
10+ | HK$15.170 |
25+ | HK$14.480 |
50+ | HK$12.790 |
200+ | HK$11.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$18.59
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-274KLC
Order Code2288375
Product RangeMSS1246T Series
Also Known AsMSS1246T-274KLB
Technical Datasheet
Inductance270µH
RMS Current (Irms)950mA
Inductor ConstructionShielded
Saturation Current (Isat)1.12A
Product RangeMSS1246T Series
DC Resistance Max0.6224ohm
Inductance Tolerance± 10%
Product Length12mm
Product Width12mm
Product Height4.6mm
Technical Specifications
Inductance
270µH
Inductor Construction
Shielded
Product Range
MSS1246T Series
Inductance Tolerance
± 10%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
950mA
Saturation Current (Isat)
1.12A
DC Resistance Max
0.6224ohm
Product Length
12mm
Product Height
4.6mm
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
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025