Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOXFORD SEMICONDUCTOR
Manufacturer Part NoOX16C950-TQBG
Order Code1426627
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOXFORD SEMICONDUCTOR
Manufacturer Part NoOX16C950-TQBG
Order Code1426627
Technical Datasheet
UART IC TypeSerial UART
No. of Channels1Channels
Data Rate15Mbps
Supply Voltage Min3V
Supply Voltage Max5.25V
IC Case / PackageTQFP
No. of Pins48Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Technical Specifications
UART IC Type
Serial UART
Data Rate
15Mbps
Supply Voltage Max
5.25V
No. of Pins
48Pins
Operating Temperature Max
70°C
Product Range
-
No. of Channels
1Channels
Supply Voltage Min
3V
IC Case / Package
TQFP
Operating Temperature Min
0°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017