Product Information
Product Overview
Isolated 40Mbps RS-485 PROFIBUS transceiver. It is suitable for use in PROFIBUS-DP and RS-485 networks, factory automation, building environmental control systems, industrial/process control networks and equipment covered under IEC 61010-1 Edition 3. It is suitable for use in PROFIBUS-DP and RS-485 networks, factory automation, building environmental control systems, industrial/process control networks and equipment covered under IEC 61010-1 Edition 3.
- 2.5KVRMS isolation/600VRMS working voltage
- 3V to 5V power supplies
- 20ns propagation delay and 5ns pulse skew
- 50KV/µs (typical), 30kV/µs (minimum) common-mode transient immunity
- 15KV ESD protection, low EMC footprint
- Thermal shutdown protection
- Meets or exceeds ANSI RS-485 and ISO 8482:1987(E)
- PROFIBUS compliant
- UL 1577 recognized
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RS485 Transceiver
1
3V
QSOP
160
Open, Short
85°C
-
1Receivers
Half Duplex
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±16.5 kV (HBM)
-40°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate