Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoCHP1-50-100RFI
Order Code1506170
Product RangeCHP Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoCHP1-50-100RFI
Order Code1506170
Product RangeCHP Series
Technical Datasheet
Resistance100ohm
Product RangeCHP Series
Voltage Rating350V
Resistor TechnologyMetal Film
Power Rating1W
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Resistor Case / Package-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resistance
100ohm
Voltage Rating
350V
Power Rating
1W
Temperature Coefficient
± 100ppm/°C
Operating Temperature Min
-55°C
Qualification
-
Product Range
CHP Series
Resistor Technology
Metal Film
Resistance Tolerance
± 1%
Resistor Case / Package
-
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001