Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10090928-P444XLFCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4826780 |
| Product Range | 10090928 Series |
| Your Part Number |
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$39.440 |
| 10+ | HK$33.520 |
| 100+ | HK$32.640 |
| 250+ | HK$31.760 |
| 500+ | HK$30.880 |
| 1000+ | HK$30.380 |
Price for:Each
Minimum: 1
Multiple: 1
HK$39.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10090928-P444XLFCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4826780 |
| Product Range | 10090928 Series |
| D Sub Connector Type | High Density |
| Gender | Plug(View Associated Connectors) |
| Product Range | 10090928 Series |
| No. of Contacts | 44Contacts |
| D Sub Shell Size | DB |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| D Sub Connector Type | High Density |
|---|---|
| Product Range | 10090928 Series |
| D Sub Shell Size | DB |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (04-Feb-2026) |
| Gender | Plug |
|---|---|
| No. of Contacts | 44Contacts |
| Contact Termination Type | Solder |
| Contact Material | Copper Alloy |
| Connector Body Material | Steel Body |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
