Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-598-250Copy
Manufacturer Standard Lead Time15 weeks
Order Code4826009
Product Range95-902-598 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | HK$159.800 |
| 5+ | HK$149.300 |
| 10+ | HK$138.710 |
| 25+ | HK$131.260 |
| 50+ | HK$125.930 |
| 100+ | HK$124.130 |
| 250+ | HK$122.320 |
Price for:Each
Minimum: 1
Multiple: 1
HK$159.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-598-250Copy
Manufacturer Standard Lead Time15 weeks
Order Code4826009
Product Range95-902-598 Series
Cable Length - Imperial9.843"
Cable Length - Metric250mm
Coaxial Cable Type1.37mm Micro
Impedance50ohm
Jacket Colour-
Product Range95-902-598 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
9.843"
Coaxial Cable Type
1.37mm Micro
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
250mm
Impedance
50ohm
Product Range
95-902-598 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
