Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARC22-40PB-PM13Copy
Manufacturer Standard Lead Time14 weeks
Order Code4739366
Product RangeARC Series
Your Part Number
234 In Stock
Need more?
6 Delivery in 1-2 Business Days(SG stock)
228 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | HK$165.600 |
| 5+ | HK$154.860 |
| 10+ | HK$144.040 |
| 25+ | HK$136.360 |
| 50+ | HK$132.990 |
| 100+ | HK$129.540 |
| 250+ | HK$124.280 |
Price for:Each
Minimum: 1
Multiple: 1
HK$165.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARC22-40PB-PM13Copy
Manufacturer Standard Lead Time14 weeks
Order Code4739366
Product RangeARC Series
Product RangeARC Series
No. of Positions40Ways
For Use WithAmphenol ARC Series Size 20 Automotive Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating250V
Current Rating7.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ARC Series
No. of Positions
40Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Amphenol ARC Series Size 20 Automotive Pin Contacts
IP Rating
IP68, IP69K
Current Rating
7.5A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102423
