Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMP12B23FCopy
Manufacturer Standard Lead Time17 weeks
Order Code4836354
Product Rangeecomate Aquarius RM Series
Your Part Number
982 In Stock
Need more?
982 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | HK$12.720 |
| 10+ | HK$10.920 |
| 25+ | HK$9.900 |
| 50+ | HK$9.740 |
| 100+ | HK$9.500 |
| 250+ | HK$9.030 |
| 500+ | HK$8.640 |
| 1000+ | HK$8.330 |
Price for:Each
Minimum: 1
Multiple: 1
HK$12.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMP12B23FCopy
Manufacturer Standard Lead Time17 weeks
Order Code4836354
Product Rangeecomate Aquarius RM Series
Product Rangeecomate Aquarius RM Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
Contact PlatingGold Flash over Nickel Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ecomate Aquarius RM Series
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Gold Flash over Nickel Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
Amphenol ECO-MATE Series Circular Plug Housing Connectors
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000662
