Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No10776496Copy
Manufacturer Standard Lead Time7 weeks
Order Code4904202
Product RangeMixed SICMA-3 1.5/2.8 Series
Your Part Number
360 In Stock
Need more?
360 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$90.650 |
| 10+ | HK$63.110 |
| 100+ | HK$41.900 |
| 250+ | HK$39.190 |
| 500+ | HK$36.020 |
| 1000+ | HK$25.840 |
Price for:Each
Minimum: 1
Multiple: 1
HK$90.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10776496Copy
Manufacturer Standard Lead Time7 weeks
Order Code4904202
Product RangeMixed SICMA-3 1.5/2.8 Series
Product RangeMixed SICMA-3 1.5/2.8 Series
No. of Positions24Ways
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mixed SICMA-3 1.5/2.8 Series
No. of Positions
24Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Aptiv Mixed SICMA-3 1.5/2.8 Series Automotive Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02699
.jpg)