Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No15327010Copy
Manufacturer Standard Lead Time15 weeks
Order Code4904234
Product RangeDUCON 9.5 Series
Your Part Number
2,490 In Stock
Need more?
2,490 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | HK$12.520 |
| 100+ | HK$7.440 |
| 250+ | HK$6.580 |
| 500+ | HK$6.200 |
| 1000+ | HK$5.560 |
| 2500+ | HK$4.720 |
Price for:Each
Minimum: 10
Multiple: 10
HK$125.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No15327010Copy
Manufacturer Standard Lead Time15 weeks
Order Code4904234
Product RangeDUCON 9.5 Series
Product RangeDUCON 9.5 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialCopper, Nickel, Silicon Alloy
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DUCON 9.5 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper, Nickel, Silicon Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Aptiv DUCON 9.5 Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00438
.jpg)