Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33500406Copy
Manufacturer Standard Lead Time13 weeks
Order Code4904218
Product RangeDCS-1 9.5 Series
Your Part Number
370 In Stock
Need more?
370 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$30.830 |
| 10+ | HK$21.340 |
| 100+ | HK$16.960 |
| 500+ | HK$14.990 |
| 1000+ | HK$13.570 |
| 2500+ | HK$12.730 |
Price for:Each
Minimum: 1
Multiple: 1
HK$30.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33500406Copy
Manufacturer Standard Lead Time13 weeks
Order Code4904218
Product RangeDCS-1 9.5 Series
Product RangeDCS-1 9.5 Series
No. of Positions4Ways
For Use WithAptiv DCS-1 9.5 Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DCS-1 9.5 Series
No. of Positions
4Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
Aptiv DCS-1 9.5 Series Automotive Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02303
.jpg)