Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207235-0100Copy
Order Code2930755
Product Range207235 Series
Also Known AsGTIN UPC EAN: 0191128861267
Your Part Number
6,670 In Stock
Need more?
6,670 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$21.040 |
| 10+ | HK$14.890 |
| 25+ | HK$13.940 |
| 50+ | HK$13.010 |
| 100+ | HK$12.070 |
| 500+ | HK$11.630 |
Price for:Each
Minimum: 1
Multiple: 1
HK$21.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207235-0100Copy
Order Code2930755
Product Range207235 Series
Also Known AsGTIN UPC EAN: 0191128861267
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min1.71GHz
Frequency Max2.17GHz
Antenna MountingAdhesive / UFL / I-Pex MHF Connector
Gain4.3dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range207235 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 207235-0100 is a small size, low-profile monopole Cellular Flexible Antenna antenna for 824 to 960 / 1710 to 2170MHz band applications. This antenna is made from poly-flexible material, has a tiny form factor (40.40mm x 15.40mm x 0.10mm) and double-sided 3M adhesive for easy “peel and stick” mounting. This wide-band antenna future-proofs wireless application developments to support evolving LTE and 4G cellular technologies.
- 40.4x15.4x0.1mm size
- IPEX MHF (U.FL compatible) connector
- Cable OD1.13mm
Applications
Building & Site Monitoring, Communications & Networking, IoT (Internet of Things), Remote Sensing and Metering, System Monitoring, Telecommunications
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2.17GHz
Gain
4.3dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.71GHz
Antenna Mounting
Adhesive / UFL / I-Pex MHF Connector
VSWR
-
Input Impedance
50ohm
Product Range
207235 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001