Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part NoAZ 17-11ZK
Order Code4186291
Product RangeAZ17 Series
Your Part Number
Technical Datasheet
7 In Stock
4 more incoming. You can reserve stock now
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$386.710 |
| 5+ | HK$382.850 |
| 10+ | HK$378.990 |
| 20+ | HK$371.420 |
Price for:Each
Minimum: 1
Multiple: 1
HK$386.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoAZ 17-11ZK
Order Code4186291
Product RangeAZ17 Series
Technical Datasheet
Product RangeAZ17 Series
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsQuick Connect, Solder
Contact Voltage AC Max230V
Contact Current AC Max4A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
Product Overview
The AZ 17-11ZK is a safety Interlock Switch with separate/class 2 actuator. The interlock switch features on hinged guards, minimum actuating radius at 90° to the plane of the actuator 140mm and minimum actuating radius in line with the plane of the actuator 200mm. It is particularly suitable for hinged guards (front mounting).
Applications
Industrial
Technical Specifications
Product Range
AZ17 Series
Switch Terminals
Quick Connect, Solder
Contact Current AC Max
4A
Contact Voltage DC Max
-
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
230V
IP Rating
-
Contact Current DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268