0
0 ItemsHK$0.00

Element14 supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3529701

RoHS

Each
1+
HK$3,718.500
Min: 1 / Mult: 1
-
AC Motors
1.5kW
-
7.8A
-
-
200V
240V
-
3050522

RoHS

Each
1+
HK$3,605.740
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
1.5kW
-
4A
-
-
380VAC
480VAC
-
3050502

RoHS

Each
1+
HK$3,817.320
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
750W
Three Phase
2.6A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3050510

RoHS

Each
1+
HK$10,494.070
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
7.5kW
-
17A
-
-
380VAC
480VAC
-
3050507

RoHS

Each
1+
HK$6,106.620
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
3kW
Three Phase
7.2A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3050511

RoHS

Each
1+
HK$12,629.180
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
11kW
-
25A
-
-
380VAC
480VAC
-
3050528

RoHS

Each
1+
HK$12,386.400
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
11kW
Three Phase
25A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3050514

RoHS

Each
1+
HK$26,905.510
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
22kW
-
45A
-
-
380VAC
480VAC
-
3618149
Each
1+
HK$1,256.120
5+
HK$1,231.010
10+
HK$1,205.880
Min: 1 / Mult: 1
Motor / Speed Controller
AC Motors
-
-
10A
-
-
-
230V
-
2526214

RoHS

Each
1+
HK$4,562.000
Min: 1 / Mult: 1
-
AC Motors
2VA
Single Phase, Three Phase
-
45Hz / 65Hz
IP54
-
660VAC
-
4008138

RoHS

Each
1+
HK$4,931.210
Min: 1 / Mult: 1
-
AC Motors
750W
-
3.4A
-
-
380VAC
480VAC
-
2628051

RoHS

Each
1+
HK$1,870.770
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
370W
Single Phase
2.4A
50Hz / 60Hz
IP20
200V
240V
ACS355
3050503

RoHS

Each
1+
HK$4,501.980
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
1.1kW
Three Phase
3.3A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3050524

RoHS

Each
1+
HK$5,505.060
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
3kW
Three Phase
7.2A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3050529

RoHS

Each
1+
HK$15,332.340
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
15kW
-
32A
-
-
380VAC
480VAC
-
2519752

RoHS

Each
1+
HK$1,832.990
Min: 1 / Mult: 1
Variable Speed Drive
AC Motors
400W
Single Phase
2.5A
50Hz / 60Hz
IP20
200V
240V
XKL
2519755

RoHS

Each
1+
HK$3,088.420
Min: 1 / Mult: 1
Variable Speed Drive
AC Motors
2.2kW
Single Phase
10A
50Hz / 60Hz
IP20
200V
240V
XKL
3050521

RoHS

Each
1+
HK$3,300.720
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
1.1kW
-
3.3A
-
-
380VAC
480VAC
-
3050504

RoHS

Each
1+
HK$4,862.040
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
1.5kW
-
4A
-
-
380VAC
480VAC
-
3050519

RoHS

Each
1+
HK$2,940.000
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
750W
-
2.6A
-
-
380VAC
480VAC
-
2519754

RoHS

Each
1+
HK$2,613.400
Min: 1 / Mult: 1
Variable Speed Drive
AC Motors
1.5kW
Single Phase
7.5A
50Hz / 60Hz
IP20
200V
240V
XKL
3050526

RoHS

Each
1+
HK$7,200.900
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
5.5kW
-
12.6A
-
-
380VAC
480VAC
-
3050523

RoHS

Each
1+
HK$4,929.840
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
2.2kW
-
5.6A
-
-
380VAC
480VAC
-
3050527

RoHS

Each
1+
HK$8,764.620
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
7.5kW
-
17A
-
-
380VAC
480VAC
-
3050512

RoHS

Each
1+
HK$18,598.740
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
15kW
-
32A
-
-
380VAC
480VAC
-
1-25 of 59 items
of 3 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET