Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No8047613
Order Code3890577
Product RangeDFPD Series
Also Known AsDFPD-10-RP-90-RD-F03
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$905.400 |
| 10+ | HK$887.300 |
Price for:Each
Minimum: 1
Multiple: 1
HK$905.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No8047613
Order Code3890577
Product RangeDFPD Series
Also Known AsDFPD-10-RP-90-RD-F03
Technical Datasheet
Pneumatic Actuator Type0
Mode of OperationDouble Acting
Piston Diameter-
Pneumatic ConnectionG1/8
Operating Pressure Max8bar
Stroke Length-
Product RangeDFPD Series
SVHCLead (21-Jan-2025)
Product Overview
8047613 is a semi rotary drive, double acting, quarter turn actuator.
- 10 size of valve actuator and 10mm depth shaft connection
- F03 flange hole pattern
- 90° swivel angle, -5° to 5° end-position adjusting range at 0°
- Gear rack/pinion structural design and clockwise closing direction
- Operating pressure range from 0.2 to 0.8MPa, 2 to 8bar, 29 to 116psi
- G1/8 pneumatic connection, T9 shaft connection
- Wrought aluminium alloy, anodized sub-base, die-cast aluminium, coated cover material
- NBR seals material, wrought aluminium alloy, anodized housing material
- High-alloy stainless steel screws and steel, nickel-plated shaft material
- Ambient temperature range from -20 to 80°C
Technical Specifications
Pneumatic Actuator Type
0
Piston Diameter
-
Operating Pressure Max
8bar
Product Range
DFPD Series
Mode of Operation
Double Acting
Pneumatic Connection
G1/8
Stroke Length
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84123900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.0723