Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Pneumatics
                                                                                                    5. Pneumatic Valves - Flow Control
                                                                                                    Print Page

                                                                                                    GRU-1/4-B

                                                                                                    PNEUMATIC MUFFLER, 10BAR, G1/4

                                                                                                    FESTO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FESTO GRU-1/4-B
                                                                                                    ManufacturerFESTO
                                                                                                    Manufacturer Part NoGRU-1/4-B
                                                                                                    Order Code3432461
                                                                                                    Product RangeGRU
                                                                                                    Also Known As9517
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$352.020
                                                                                                    10+HK$344.980
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$352.02
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FESTO
                                                                                                    ManufacturerFESTO
                                                                                                    Manufacturer Part NoGRU-1/4-B
                                                                                                    Order Code3432461
                                                                                                    Product RangeGRU
                                                                                                    Also Known As9517
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pneumatic ConnectionG1/4
                                                                                                    Operating Pressure Max10bar
                                                                                                    Flow Rate1500l/min
                                                                                                    Pneumatic Connection Method-
                                                                                                    Pneumatic Mounting TypeScrew-In
                                                                                                    Operating Pressure Min0bar
                                                                                                    Operating Temperature Max70°C
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Product RangeGRU
                                                                                                    SVHCNo SVHC (25-Jun-2020)

                                                                                                    Product Overview

                                                                                                    • GRU flow control/silencer
                                                                                                    • Sound pressure control function
                                                                                                    • With silencer selection of additional functions
                                                                                                    • Slotted head screw adjustment component
                                                                                                    • Screw-in type of mounting
                                                                                                    • Optional mounting position
                                                                                                    • Compressed air to ISO 8573-1:2010 operating medium

                                                                                                    Technical Specifications

                                                                                                    Pneumatic Connection

                                                                                                    G1/4

                                                                                                    Flow Rate

                                                                                                    1500l/min

                                                                                                    Pneumatic Mounting Type

                                                                                                    Screw-In

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Product Range

                                                                                                    GRU

                                                                                                    Operating Pressure Max

                                                                                                    10bar

                                                                                                    Pneumatic Connection Method

                                                                                                    -

                                                                                                    Operating Pressure Min

                                                                                                    0bar

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    Technical Docs (2)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84812090
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.0222
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.