Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoEMA 1710Copy
Manufacturer Standard Lead Time6 weeks
Order Code9932704
Your Part Number
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$316.050 |
| 5+ | HK$291.740 |
| 10+ | HK$287.390 |
| 20+ | HK$283.030 |
Price for:Each
Minimum: 1
Multiple: 1
HK$316.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEMA 1710Copy
Manufacturer Standard Lead Time6 weeks
Order Code9932704
Technical Datasheet
Meter FunctionDC Volts
Meter Range0V to 1V DC
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
EMA 1710 is a compact analogue-style LCD voltmeter designed for applications where quick visual indication is more important than displaying an exact numerical value. Its 9-segment LCD provides an easy-to-scan voltage indication, making it suitable for both low- and high-volume installations. The module mounts through a single 5.5mm (7/32") panel hole using its threaded stud, allowing fast and simple installation. A rubber seal is included to provide splash-proof protection when fitted between the meter and the mounting panel. Connection is made via flying leads.
- Auto-zero function
- No calibration required
- Colour scale
- Splash-proof protection
- Operating temperature range from 0 to 50°C
Technical Specifications
Meter Function
DC Volts
Panel Cutout Height
-
Product Range
-
Meter Range
0V to 1V DC
Panel Cutout Width
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022