Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Panel Instrumentation
                                                                                                    5. Digital Timers
                                                                                                    Print Page

                                                                                                    LT4HW-AC240VS

                                                                                                    Timer, LT4HW Series, 8 Ranges, 0.01 s to 9999 h, 1 Changeover Relay Output, 240 VAC, Screw

                                                                                                    PANASONIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PANASONIC LT4HW-AC240VS
                                                                                                    PANASONIC LT4HW-AC240VS
                                                                                                    PANASONIC LT4HW-AC240VS
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoLT4HW-AC240VS
                                                                                                    Order Code1373671
                                                                                                    Product RangeLT4HW
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    PANASONIC
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoLT4HW-AC240VS
                                                                                                    Order Code1373671
                                                                                                    Product RangeLT4HW
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeLT4HW
                                                                                                    Timer FunctionsMultifunction
                                                                                                    Time Min0.01s
                                                                                                    Time Max9999h
                                                                                                    No. of Timing Ranges8Ranges
                                                                                                    No. of Digits4
                                                                                                    Timer Output1 Changeover Relay
                                                                                                    Supply Voltage Max240VAC
                                                                                                    Current Rating Nom5A
                                                                                                    Connection / TerminationScrew Terminals
                                                                                                    Panel Cutout Height45mm
                                                                                                    Panel Cutout Width45mm
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The LT4HW-AC240VS is a Digital Twin Timer with screw terminals, individual setting can be performed on each of 1 and 2 timers. This timer works in 3 operating modes and has a brand new bright 2-color back light LCD display. The easy-to-read screen in any location makes checking and setting procedures a cinch. It features seesaw buttons make operating the unit even easier than before, with a short body, it is easy to install in even narrow control panels and time ranges from 0.001second to 9999hours.

                                                                                                    • Simple operation
                                                                                                    • Changeable panel cover, black/white
                                                                                                    • Bright and easy-to-read display
                                                                                                    • Twin: two independent timing functions available simultaneously

                                                                                                    Applications

                                                                                                    Clock & Timing, Automation & Process Control

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    LT4HW

                                                                                                    Time Min

                                                                                                    0.01s

                                                                                                    No. of Timing Ranges

                                                                                                    8Ranges

                                                                                                    Timer Output

                                                                                                    1 Changeover Relay

                                                                                                    Current Rating Nom

                                                                                                    5A

                                                                                                    Panel Cutout Height

                                                                                                    45mm

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Timer Functions

                                                                                                    Multifunction

                                                                                                    Time Max

                                                                                                    9999h

                                                                                                    No. of Digits

                                                                                                    4

                                                                                                    Supply Voltage Max

                                                                                                    240VAC

                                                                                                    Connection / Termination

                                                                                                    Screw Terminals

                                                                                                    Panel Cutout Width

                                                                                                    45mm

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Japan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85371098
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.15
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.