Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$424.640 |
| 5+ | HK$391.970 |
| 10+ | HK$384.140 |
Product Information
Product Overview
EMC 1500 is a single-hole mounting LCD digital hour meter that offers elapsed time measurement with selectable ranges of 9999.9 and 99999 hours, providing resolutions of 1/10 hour and 1 hour respectively. A leading zero blanking input is included, allowing unwanted leading zeros to be suppressed for a cleaner display. The module features an output that pulses high after each hour counted, making it ideal for applications requiring routine maintenance or inspection at fixed intervals. It provides both trip and total timing ranges, with the trip range resettable to zero when required. All readings are stored in the unit’s internal memory and are retained even when power is removed. The module’s eight connection wires pass through the hollow mounting stud for straightforward installation into the target application. A rubber seal is supplied, offering splash-proof protection when fitted during installation.
- Easy to mount
- Reset and trip/total inputs
- Leading zero blanking input
- Pulse output every hour
- Splash-proof
- 9mm/0.35" LCD digit height
Warnings
Do not connect the following wires to V+: RANGE, PULSE, LZB, RESET, TRIP/TOTAL, as this may damage the meter.
Technical Specifications
5VDC
9999.9h
-
No SVHC (07-Nov-2024)
27VDC
99999h
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate