Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CURTIS INSTRUMENTS |
|---|---|
| Manufacturer Part No | CD701-024Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 516284 |
| Product Range | 700 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$186.660 |
| 5+ | HK$171.850 |
| 10+ | HK$166.560 |
| 20+ | HK$163.230 |
Price for:Each
Minimum: 1
Multiple: 1
HK$186.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CURTIS INSTRUMENTS |
|---|---|
| Manufacturer Part No | CD701-024Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 516284 |
| Product Range | 700 Series |
| Technical Datasheet | |
| Supply Voltage Min | 12VDC |
| Supply Voltage Max | 48VDC |
| Time Min | 0s |
| Time Max | 99999.9h |
| Panel Cutout Height | - |
| Panel Cutout Width | - |
| Product Range | 700 Series |
| SVHC | Lead (23-Jan-2024) |
Product Overview
The CD701-024 is part of the Curtis 700 series is PCB mountable hour meter, its suitable for OEMs, contract manufacturers, and panel makers for monitoring equipment usage, scheduling maintenance, warranty validation, rental/leasing use and more. Used extensively in industrial, agricultural, military & speciality vehicles, as well as applications such as: vending machines, medical & office equipment, fuel pumps, and consumer products.
- Supply Voltage connection permits permanent display if required
- Non-volatile memory allows data retention for 25yrs
- Remote electrical reset facility, wide temperature and Voltage range
- Low power consumption, high shock and vibration resistance
Technical Specifications
| Supply Voltage Min | 12VDC |
|---|---|
| Time Min | 0s |
| Panel Cutout Height | - |
| Product Range | 700 Series |
| Supply Voltage Max | 48VDC |
|---|---|
| Time Max | 99999.9h |
| Panel Cutout Width | - |
| SVHC | Lead (23-Jan-2024) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90291000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .014 |