Print Page
080-0001
RF / Coaxial Cable Assembly, 4.134 ", 105 mm, 1.13mm, U.FL Plug, SMA Socket, Reverse, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - LAIRD EXTERNAL |
|---|---|
| Manufacturer Part No | 080-0001Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 2324836 |
| Your Part Number | |
| Technical Datasheet |
414 In Stock
Need more?
414 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$83.520 |
| 5+ | HK$75.010 |
| 10+ | HK$66.500 |
| 50+ | HK$65.720 |
| 100+ | HK$64.940 |
| 250+ | HK$64.920 |
Price for:Each
Minimum: 1
Multiple: 1
HK$83.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - LAIRD EXTERNAL |
|---|---|
| Manufacturer Part No | 080-0001Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 2324836 |
| Technical Datasheet | |
| Connector to Connector | U.FL Plug to SMA Jack Reverse |
| Cable Length - Imperial | 4.134" |
| Cable Length - Metric | 105mm |
| Coaxial Cable Type | 1.13mm |
| Connector Type A | U.FL Plug |
| Connector Type B | SMA Socket, Reverse |
| Impedance | 50ohm |
| Jacket Colour | - |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 080-0001 is an U.FL to reverse polarity SMA bulkhead female Cable Assembly.
- DC to 6GHz Frequency Range
- 50Ω Impedance
- -40 to +85°C Operating Temperature Range
- 60VAC Rated Voltage
- 20mΩ Maximum Signal and Ground Contact Resistance
- 200VAC Withstand Voltage
- 500MΩ Insulation Resistance
- 6.8mm Minimum Bend Radius
- 1.13mm Diameter
Applications
RF Communications
Technical Specifications
| Connector to Connector | U.FL Plug to SMA Jack Reverse |
|---|---|
| Cable Length - Metric | 105mm |
| Connector Type A | U.FL Plug |
| Impedance | 50ohm |
| Product Range | - |
| Cable Length - Imperial | 4.134" |
|---|---|
| Coaxial Cable Type | 1.13mm |
| Connector Type B | SMA Socket, Reverse |
| Jacket Colour | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85442000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00567 |