0
0 ItemsHK$0.00

Coaxial Cables :

410 Products Found

element14’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Coaxial Cable Type
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Outside Diameter
External Diameter
Impedance
Jacket Colour
Jacket Material
No. of Max Strands x Strand Size
Product Range
Wire Gauge
Conductor Material
1302764

RoHS

1 Reel: (100ft/30.5m)
Reel
1+HK$914.250
5+HK$752.400
RG174
0.14mm²
100ft
30.5m
-
2.54mm
50ohm
Black
PVC
7 x 0.16mm
-
26AWG
Tinned Copper
2064897

RoHS

1 Reel: (328ft/100m)
Reel
1+HK$1,510.280
5+HK$1,387.010
RG316
-
328ft
100m
-
2.49mm
50ohm
-
FEP
7 x 0.17mm
-
-
SPCCS (Silver Plated Copper Coated Steel)
2064899

RoHS

Each
1+HK$93.570
5+HK$90.360
10+HK$77.010
RG402
-
3.3ft
1m
-
3.58mm
50ohm
-
-
-
-
-
SPCCS (Silver Plated Copper Coated Steel)
2064896

RoHS

1 Reel: (328ft/100m)
Reel
1+HK$1,229.580
5+HK$1,129.190
RG179
-
328ft
100m
-
2.54mm
75ohm
-
FEP
7 x 0.1mm
-
-
SPCCS (Silver Plated Copper Coated Steel)
2764874

RoHS

1 Reel: (50ft/15.24m)
Reel
1+HK$6,651.830
5+HK$6,455.380
10+HK$5,899.020
25+HK$5,781.040
RG405
-
50ft
15.24m
-
2.16mm
50ohm
Unjacketed
Unjacketed
Solid
-
24AWG
SPCCS (Silver Plated Copper Coated Steel)
3227699

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+HK$4,769.330
RG59
-
1000ft
304.8m
-
4.039mm
75ohm
Purple
PVC
Solid
-
23AWG
Copper
3407388

RoHS

1 Reel: (328ft/100m)
Reel
1+HK$6,111.990
5+HK$5,659.180
RG214
-
328ft
100m
-
10.8mm
50ohm
Black
PVC
7 x 0.75mm
Multicomp Pro Coaxial Cables Series
-
Silver Plated Copper
3407393

RoHS

1 Reel: (328ft/100m)
Reel
1+HK$461.410
5+HK$414.000
RG174
0.14mm²
328ft
100m
-
2.8mm
50ohm
Black
PVC
7 x 0.16mm
Multicomp Pro Coaxial Cables RG174
26AWG
Copper
3407392

RoHS

1 Reel: (328ft/100m)
Reel
1+HK$2,188.930
5+HK$2,026.740
RG213B
-
328ft
100m
-
10.3mm
50ohm
Black
PVC
7 x 0.75mm
Multicomp Pro RG213 Cables
-
Copper
1302765

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+HK$5,324.050
RG174
0.14mm²
1000ft
304.8m
-
2.54mm
50ohm
Black
PVC
7 x 34AWG
-
26AWG
Tinned Copper
2381852

RoHS

Each
1+HK$48.890
5+HK$46.650
10+HK$39.090
20+HK$29.720
50+HK$28.160
RG405
-
-
-
-
2.17mm
50ohm
-
Unjacketed
-
-
-
SPCCS (Silver Plated Copper Coated Steel)
4379194

RoHS

1 Reel: (328ft/100m)
Reel
1+HK$975.700
-
-
328ft
100m
-
6.8mm
75ohm
White
PVC
Solid
-
18AWG
Copper
4733326

RoHS

Each
1+HK$417.750
5+HK$387.260
10+HK$383.860
25+HK$380.450
0.085 Semi Rigid
-
4.9ft
1.5m
-
2.2mm
50ohm
-
PTFE
-
-
-
Copper
3227702

RoHS

1 Reel: (1640ft/500m)
Reel
1+HK$19,422.840
RG59U
-
1640ft
500m
-
5.92mm
75ohm
Purple
LSZH FRNC
Solid
-
20AWG
Copper
5051289

RoHS

1 Reel: (328ft/100m)
Reel
1+HK$5,377.000
RG316
-
328ft
100m
-
2.5mm
50ohm
Black
LSZH
7 x 0.1mm
-
-
SPCCS (Silver Plated Copper Coated Steel)
2064898

RoHS

Each
1+HK$183.300
5+HK$172.540
10+HK$150.390
RG401
-
-
-
-
6.35mm
50ohm
-
Unjacketed
-
-
-
Silver Plated Copper
1423306

RoHS

1 Reel: (164ft/50m)
Reel
1+HK$1,329.040
6+HK$1,238.280
30+HK$1,019.220
RG174A
-
164ft
50m
-
2.8mm
50ohm
Black
PVC
7 x 0.16mm
-
26AWG
Copper Coated Steel
1643734

RoHS

1 Reel: (328ft/100m)
Reel
1+HK$352.630
5+HK$316.510
RG6
0.785mm²
328ft
100m
-
6.6mm
75ohm
Black
PVC
Solid
-
-
Copper
1252808

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+HK$8,309.110
5+HK$7,822.520
-
-
1000ft
304.8m
2.794mm
2.794mm
50ohm
Black
PVC
7 x 34AWG
-
26AWG
Copper Coated Steel
2064894

RoHS

1 Reel: (328ft/100m)
Reel
1+HK$4,210.800
5+HK$3,898.850
RG142
0.694mm²
328ft
100m
-
4.95mm
50ohm
Brown
FEP
-
-
-
Silver Plated Copper
1491565

RoHS

1 Metre
1+HK$45.360
RG59
-
-
-
-
6.12mm
75ohm
Black
PVC
7 x 0.255mm
-
22AWG
Copper
1219357

RoHS

1 Reel: (328ft/100m)
Reel
1+HK$983.150
5+HK$887.310
RG58C
-
328ft
100m
-
4.95mm
50ohm
Black
PVC
19 x 0.19mm
-
20AWG
Tinned Copper
1423314

RoHS

1 Reel: (328ft/100m)
Reel
1+HK$1,819.650
6+HK$1,700.560
RG58C/U
-
328ft
100m
-
4.95mm
50ohm
Black
PVC
19 x 0.18mm
-
21AWG
Tinned Copper
1252732

RoHS

1 Reel: (100ft/30.48m)
Reel
1+HK$3,921.270
5+HK$3,574.550
10+HK$3,452.730
-
-
100ft
30.48m
2.49mm
2.49mm
50ohm
White
FEP
7 x 34AWG
-
26AWG
SPCCS (Silver Plated Copper Coated Steel)
1423302

RoHS

1 Reel: (328ft/100m)
Reel
1+HK$8,952.250
6+HK$8,340.760
30+HK$6,864.400
RG213
-
328ft
100m
-
10.3mm
50ohm
Black
PVC
7 x 0.75mm
-
-
Copper
1-25 of 410 items
of 17 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY