Coaxial Cable:

7 Products Found

element14’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Material
External Diameter
Impedance
Jacket Colour
Jacket Material
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
4379195

RoHS

Reel of 1
Reel
1+
HK$11,930.630
5+
HK$11,697.320
10+
HK$11,453.400
25+
HK$11,220.090
Total:HK$11,930.63
Min: 1 / Mult: 1
RG59
Copper
5.92mm
75ohm
Black
PVC
Solid
1000ft
305m
20AWG
1423244

RoHS

Reel of 1
Reel
1+
HK$1,868.660
6+
HK$1,829.460
Total:HK$1,868.66
Min: 1 / Mult: 1
RG59
Copper
5.9mm
75ohm
Grey
PE
Solid
328ft
100m
20AWG
2764884

RoHS

Reel of 1
Reel
1+
HK$2,715.200
10+
HK$2,688.550
25+
HK$2,661.900
50+
HK$2,608.670
Total:HK$2,715.20
Min: 1 / Mult: 1
RG59
Copper Coated Steel
6.02mm
75ohm
Black
PVC
Solid
1000ft
305m
20AWG
2924941

RoHS

Reel of 1
Reel
1+
HK$14,212.550
Total:HK$14,212.55
Min: 1 / Mult: 1
RG59
SPCCS (Silver Plated Copper Coated Steel)
5.9mm
75ohm
Black
PVC
Solid
305ft
93m
20AWG
3227711

RoHS

Reel of 1
Reel
1+
HK$16,312.040
Total:HK$16,312.04
Min: 1 / Mult: 1
RG59
Silver Plated Copper
5.99mm
75ohm
Black
LSZH
Solid
1000ft
305m
20AWG
1734735

RoHS

Reel of 1
Reel
1+
HK$9,750.900
Total:HK$9,750.90
Min: 1 / Mult: 1
RG59
Copper
5.92mm
75ohm
Black
FR NC
Solid
1000ft
304.8m
20AWG
4167997

RoHS

Reel of 1
Reel
1+
HK$4,659.810
2+
HK$4,430.000
3+
HK$4,299.900
5+
HK$4,140.440
7+
HK$4,038.020
More Pricing...
Total:HK$4,659.81
Min: 1 / Mult: 1
RG59
Copper
5.918mm
75ohm
Black
PVC
Solid
500ft
152.4m
20AWG
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY