0
0 ItemsHK$0.00

Hook Up Wire:

23 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2812692

RoHS

Reel of 30
Reel
1+
HK$379.860
Min: 1 / Mult: 1
ETFE
Black
28AWG
0.08mm²
100ft
30.5m
150°C
Solid
Copper
0.58mm
UL 1422, UL 1423, UL 1516, UL 1523
2812693

RoHS

Reel of 30
Reel
1+
HK$365.020
Min: 1 / Mult: 1
ETFE
Green
28AWG
0.08mm²
100ft
30.5m
150°C
Solid
Copper
0.58mm
UL 1422, UL 1423, UL 1516, UL 1523
2473883

RoHS

Reel of 30
Reel
1+
HK$368.920
Min: 1 / Mult: 1
ETFE
Green
30AWG
0.049mm²
100ft
30.5m
150°C
Solid
Copper
0.508mm
UL 1422, UL 1423, UL 1516, UL 1523
4532239

RoHS

Reel of 1
Reel
1+
HK$338.750
Min: 1 / Mult: 1
ETFE
Slate
24AWG
0.2mm²
100ft
30.5m
150°C
Solid
Silver Plated Copper
0.76mm
UL 1422, UL 1423, UL 1516, UL 1523
4532074

RoHS

Reel of 1
Reel
1+
HK$338.750
Min: 1 / Mult: 1
ETFE
Black
24AWG
0.196mm²
100ft
30.5m
150°C
Solid
Copper
0.762mm
UL 1422, UL 1423, UL 1516, UL 1523
4243270

RoHS

Reel of 1
Reel
1+
HK$1,707.050
Min: 1 / Mult: 1
ETFE
Red
28AWG
0.08mm²
1000ft
305m
150°C
Solid
Copper
0.61mm
UL 1422, UL 1423, UL 1516, UL 1523
4531256

RoHS

Reel of 1
Reel
1+
HK$338.750
Min: 1 / Mult: 1
ETFE
White
24AWG
0.2mm²
100ft
30.5m
150°C
Solid
Silver Plated Copper
0.76mm
UL 1422, UL 1423, UL 1516, UL 1523
4243271

RoHS

Reel of 1
Reel
1+
HK$2,400.930
10+
HK$2,352.920
Min: 1 / Mult: 1
ETFE
Violet
28AWG
0.08mm²
1000ft
305m
150°C
Solid
Silver Plated Copper
0.61mm
UL 1422, UL 1423, UL 1516, UL 1523
4243245

RoHS

Reel of 1
Reel
1+
HK$353.290
10+
HK$346.230
Min: 1 / Mult: 1
ETFE
Orange
30AWG
0.05mm²
100ft
30m
150°C
Solid
Silver Plated Copper
0.51mm
UL 1422, UL 1423, UL 1516, UL 1523
4532039

RoHS

Reel of 1
Reel
1+
HK$276.160
5+
HK$241.820
10+
HK$209.130
25+
HK$202.730
Min: 1 / Mult: 1
ETFE
Slate
30AWG
0.05mm²
100ft
30.5m
150°C
Solid
Silver Plated Copper
0.51mm
UL 1422, UL 1423, UL 1516, UL 1523
4532202

RoHS

Reel of 1
Reel
1+
HK$1,034.630
5+
HK$1,013.940
10+
HK$993.250
Min: 1 / Mult: 1
ETFE
Blue
26AWG
0.126mm²
100ft
30.5m
150°C
Solid
Copper
0.69mm
UL 1422, UL 1423, UL 1516, UL 1523
4532076

RoHS

Reel of 1
Reel
1+
HK$287.110
5+
HK$251.460
10+
HK$223.660
Min: 1 / Mult: 1
ETFE
Red
28AWG
0.08mm²
100ft
30.5m
150°C
Solid
Copper
0.61mm
UL 1422, UL 1423, UL 1516, UL 1523
4532047

RoHS

Reel of 1
Reel
1+
HK$1,125.410
Min: 1 / Mult: 1
ETFE
Green
30AWG
0.049mm²
1000ft
305m
150°C
Solid
Copper
0.508mm
UL 1422, UL 1423, UL 1516, UL 1523
4532019

RoHS

Reel of 1
Reel
1+
HK$287.110
5+
HK$251.460
10+
HK$223.660
Min: 1 / Mult: 1
ETFE
Yellow
28AWG
0.08mm²
100ft
30.5m
150°C
Solid
Silver Plated Copper
0.61mm
UL 1422, UL 1423, UL 1516, UL 1523
2473884

RoHS

Reel of 30
Reel
1+
HK$324.440
Min: 1 / Mult: 1
ETFE
Red
30AWG
0.049mm²
100ft
30.5m
150°C
Solid
Silver Plated Copper
0.508mm
UL 1422, UL 1423, UL 1516, UL 1523
2812695

RoHS

Reel of 30
Reel
1+
HK$531.430
Min: 1 / Mult: 1
ETFE
Green
24AWG
0.196mm²
100ft
30.5m
150°C
Solid
Copper
0.762mm
UL 1422, UL 1423, UL 1516, UL 1523
2473881

RoHS

Reel of 30
Reel
1+
HK$2,868.700
2+
HK$2,727.960
3+
HK$2,648.350
5+
HK$2,550.760
7+
HK$2,488.080
More Pricing...
Min: 1 / Mult: 1
ETFE
Black
30AWG
0.049mm²
100ft
30.5m
150°C
Solid
Copper
0.508mm
UL 1422, UL 1423, UL 1516, UL 1523
2473886

RoHS

Reel of 1
Reel
1+
HK$2,868.700
2+
HK$2,727.960
3+
HK$2,648.350
5+
HK$2,550.760
7+
HK$2,488.080
More Pricing...
Min: 1 / Mult: 1
ETFE
Yellow
30AWG
0.049mm²
100ft
30.5m
150°C
Solid
Copper
0.51mm
UL 1422, UL 1423, UL 1516, UL 1523
2473885

RoHS

Reel of 30
Reel
1+
HK$2,868.700
2+
HK$2,727.960
3+
HK$2,648.350
5+
HK$2,550.760
7+
HK$2,488.080
More Pricing...
Min: 1 / Mult: 1
ETFE
White
30AWG
0.049mm²
100ft
30.5m
150°C
Solid
Tinned Copper
0.508mm
UL 1422, UL 1423, UL 1516, UL 1523
2473882

RoHS

Reel of 1
Reel
1+
HK$414.440
10+
HK$406.160
30+
HK$397.870
Min: 1 / Mult: 1
ETFE
Blue
30AWG
0.049mm²
100ft
30.5m
150°C
Solid
Copper
0.51mm
UL 1422, UL 1423, UL 1516, UL 1523
2812694

RoHS

Reel of 30
Reel
1+
HK$357.860
Min: 1 / Mult: 1
ETFE
White
28AWG
0.08mm²
100ft
30.5m
150°C
Solid
Copper
0.58mm
UL 1422, UL 1423, UL 1516, UL 1523
4209087

RoHS

Reel of 1
Reel
1+
HK$1,614.020
Min: 1 / Mult: 1
ETFE
Yellow
28AWG
0.08mm²
1000ft
305m
-
Solid
Silver Plated Copper
0.61mm
UL 1422, UL 1423, UL 1516, UL 1523
4531947

RoHS

Reel of 1
Reel
1+
HK$380.660
Min: 1 / Mult: 1
ETFE
Yellow
26AWG
-
100ft
30.5m
150°C
Solid
Copper
0.69mm
UL 1422, UL 1423, UL 1516, UL 1523
1-23 of 23 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY