0
0 ItemsHK$0.00

Hook Up Wire :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
3106842

RoHS

1 Reel: (1000ft/305m)
Reel
1+HK$2,701.580
-
PVC
Orange
20AWG
10 x 30AWG
305m
1000ft
80°C
0.51mm²
1kV
Tinned Copper
1.75mm
MIL-W-76 B Type MW
-
4221145

RoHS

1 Reel: (5000ft/1524m)
Reel
1+HK$5,583.080
5+HK$5,455.770
10+HK$5,239.210
-
PVC
Black
20AWG
10 x 30AWG
1524m
5000ft
105°C
0.51mm²
300V
Tinned Copper
1.75mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4753322

RoHS

1 Reel: (328ft/100m)
Reel
1+HK$1,024.870
5+HK$995.180
10+HK$890.940
25+HK$828.700
-
Polymer
Black
18AWG
19 x 0.25mm
100m
328ft
120°C
1mm²
600V
Tinned Annealed Copper
1.75mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4753333

RoHS

1 Reel: (328ft/100m)
Reel
1+HK$1,505.690
5+HK$1,323.200
10+HK$1,136.440
25+HK$1,042.180
-
Polymer
Green, Yellow
18AWG
19 x 0.25mm
100m
328ft
120°C
1mm²
600V
Tinned Annealed Copper
1.75mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4753328

RoHS

1 Reel: (328ft/100m)
Reel
1+HK$1,024.870
5+HK$995.180
10+HK$890.940
25+HK$828.700
-
Polymer
Blue
18AWG
19 x 0.25mm
100m
328ft
120°C
1mm²
600V
Tinned Annealed Copper
1.75mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4753324

RoHS

1 Reel: (328ft/100m)
Reel
1+HK$1,024.870
5+HK$995.180
10+HK$890.940
25+HK$828.700
-
Polymer
Red
18AWG
19 x 0.25mm
100m
328ft
120°C
1mm²
600V
Tinned Annealed Copper
1.75mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4531911

RoHS

1 Reel: (1000ft/305m)
Reel
1+HK$1,524.290
5+HK$1,519.330
10+HK$1,437.860
25+HK$1,409.110
-
PVC
Blue
20AWG
10 x 30AWG
305m
1000ft
90°C
0.51mm²
1kV
Tinned Copper
1.75mm
MIL-W-76 Type MWP
-
4814696

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+HK$21,978.790
5+HK$19,475.750
10+HK$18,659.520
25+HK$18,286.330
Hook-Up Wire
PTFE
Red
18AWG
19 x 30AWG
304.8m
1000ft
200°C
-
600V
Silver Plated Copper
1.75mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4532159

RoHS

1 Reel: (1000ft/305m)
Reel
1+HK$1,524.290
5+HK$1,519.330
10+HK$1,437.860
25+HK$1,409.110
-
PVC
Green
20AWG
10 x 30AWG
305m
1000ft
90°C
0.51mm²
1kV
Tinned Copper
1.75mm
MIL-W-76 Type MWP
-
4753332

RoHS

1 Reel: (328ft/100m)
Reel
1+HK$1,024.870
5+HK$995.180
10+HK$890.940
25+HK$828.700
-
Polymer
White
18AWG
19 x 0.25mm
100m
328ft
120°C
1mm²
600V
Tinned Annealed Copper
1.75mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4243354

RoHS

1 Reel: (1000ft/305m)
Reel
1+HK$3,397.860
2+HK$3,230.950
3+HK$3,136.480
5+HK$3,020.690
7+HK$2,946.320
More Pricing...
-
PVC
Green
20AWG
10 x 30AWG
305m
1000ft
80°C
0.51mm²
1kV
Tinned Copper
1.75mm
MIL-W-76 B Type MW
-
4243352

RoHS

1 Reel: (1000ft/305m)
Reel
1+HK$1,707.040
10+HK$1,668.110
-
PVC
Blue
20AWG
10 x 30AWG
305m
1000ft
80°C
0.51mm²
1kV
Tinned Copper
1.75mm
MIL-W-76 B Type MW
-
4243235

RoHS

1 Reel: (1000ft/305m)
Reel
1+HK$9,288.860
2+HK$8,826.540
3+HK$8,564.820
5+HK$8,243.810
7+HK$8,037.650
-
XLPE
Black
20AWG
19 x 32AWG
305m
1000ft
125°C
0.62mm²
300V
Copper
1.75mm
MIL-DTL-16878/2 (Type C), CSA CL 1252 XLPE, UL AWM 3266
-
4539815

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+HK$6,836.750
2+HK$6,498.080
3+HK$6,306.380
5+HK$6,071.350
7+HK$5,920.350
More Pricing...
-
PVC
Purple
20AWG
7 x 0.32mm
304.8m
1000ft
105°C
0.562mm²
300V
Copper
1.75mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY