0
0 ItemsHK$0.00

Hook Up Wire :

4,644 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
1184082

RoHS

1 Reel: (82ft/25m)
Reel
1+HK$624.350
5+HK$577.850
10+HK$559.540
25+HK$551.730
-
PTFE
Black
-
22AWG
0
-
-
25m
-
82ft
260°C
0.338mm²
600V
Silver Plated Copper
-
1.35mm
-
-
1199130

RoHS

1 Reel: (100ft/30.5m)
Reel
1+HK$2,066.870
50+HK$1,923.630
250+HK$1,583.190
-
PTFE
Black
-
20AWG
19 x 32AWG
-
-
30.5m
-
100ft
200°C
0.62mm²
600V
Silver Plated Copper
-
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1184021

RoHS

1 Reel: (328ft/100m)
Reel
1+HK$1,281.180
5+HK$1,185.760
10+HK$1,148.180
25+HK$1,132.170
-
-
-
-
-
7 x 0.2mm
-
-
100m
-
328ft
190°C
0.22mm²
300V
Silver Plated Copper
-
-
-
-
2290876

RoHS

1 Reel: (100ft/30.5m)
Reel
1+HK$394.200
2+HK$390.830
3+HK$387.450
5+HK$359.740
7+HK$354.790
More Pricing...
-
PVC
Red
-
24AWG
Solid
-
-
30.5m
-
100ft
105°C
0.2mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1184020

RoHS

1 Reel: (82ft/25m)
Reel
1+HK$361.950
5+HK$334.990
10+HK$324.380
-
PTFE
Black
-
24AWG
7 x 0.2mm
-
-
25m
-
82ft
260°C
0.22mm²
300V
Silver Plated Copper
-
0.95mm
-
-
1184024

RoHS

1 Reel: (82ft/25m)
Reel
1+HK$362.090
5+HK$335.120
10+HK$324.500
-
PTFE
Red
-
24AWG
7 x 0.2mm
-
-
25m
-
82ft
260°C
0.22mm²
300V
Silver Plated Copper
-
0.95mm
-
-
1204069

RoHS

1 Reel: (328ft/100m)
Reel
1+HK$456.940
25+HK$425.430
-
PVC
Blue
-
-
16 x 0.2mm
-
-
100m
-
328ft
80°C
0.5mm²
300V
Copper
-
2.1mm
CE, HAR
H05V-K Series
2290812

RoHS

1 Reel: (100ft/30.5m)
Reel
1+HK$588.580
2+HK$581.790
3+HK$574.990
5+HK$568.190
7+HK$561.390
More Pricing...
-
PVC
Black
-
18AWG
16 x 30AWG
-
-
30.5m
-
100ft
105°C
0.816mm²
600V
Tinned Copper
-
2.82mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2290797

RoHS

1 Reel: (100ft/30.5m)
Reel
1+HK$1,205.820
5+HK$1,181.710
10+HK$1,157.590
25+HK$1,133.480
-
PVC
Green, Yellow
-
14AWG
41 x 30AWG
-
-
30.5m
-
100ft
105°C
2.08mm²
600V
Tinned Copper
-
3.505mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1199118

RoHS

1 Reel: (100ft/30.5m)
Reel
1+HK$1,180.840
50+HK$1,100.260
250+HK$905.510
-
PTFE
Black
-
24AWG
7 x 32AWG
-
-
30.5m
-
100ft
200°C
0.242mm²
600V
Silver Plated Copper
-
1.118mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1843263

RoHS

1 Reel: (100ft/30.5m)
Reel
1+HK$6,164.570
-
Silicone
White
-
18AWG
19 x 30AWG
-
-
30.5m
-
100ft
200°C
0.96mm²
25kV
Copper
-
4.064mm
UL VW-1
-
1204263

RoHS

1 Reel: (328ft/100m)
Reel
1+HK$733.990
25+HK$697.440
125+HK$662.460
-
PVC
Black
-
16AWG
-
-
-
100m
-
328ft
70°C
1.5mm²
600V
Tinned Copper
-
3.1mm
-
MULTI-STANDARD SC 2.1 Series
1182484

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+HK$1,037.150
25+HK$999.810
125+HK$940.310
-
PVC
Red
-
24AWG
7 x 32AWG
-
-
304.8m
-
1000ft
105°C
0.229mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1184084

RoHS

1 Reel: (82ft/25m)
Reel
1+HK$622.930
-
-
-
-
-
0
-
-
25m
-
82ft
190°C
0.338mm²
600V
Silver Plated Copper
-
-
-
-
1184042

RoHS

1 Reel: (82ft/25m)
Reel
1+HK$599.040
5+HK$554.430
10+HK$536.860
25+HK$529.370
-
PTFE
Red
-
22AWG
0
-
-
25m
-
82ft
260°C
0.338mm²
300V
Silver Plated Copper
-
1.1mm
-
SPC PTFE Series
1770310

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+HK$3,595.540
2+HK$3,556.180
3+HK$3,452.160
5+HK$3,432.210
7+HK$3,363.570
More Pricing...
-
-
-
-
-
10 x 30AWG
-
-
304.8m
-
1000ft
-
0.52mm²
-
-
-
-
-
-
2290855

RoHS

1 Reel: (100ft/30.5m)
Reel
1+HK$406.360
25+HK$397.700
125+HK$327.320
-
PVC
White
-
22AWG
7 x 30AWG
-
-
30.5m
-
100ft
105°C
0.35mm²
300V
Tinned Copper
-
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290848

RoHS

1 Reel: (100ft/30.5m)
Reel
1+HK$440.720
50+HK$383.600
250+HK$337.900
-
PVC
Red
-
22AWG
Solid
-
-
30.5m
-
100ft
105°C
0.324mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290822

RoHS

1 Reel: (100ft/30.5m)
Reel
1+HK$1,165.690
5+HK$1,038.830
10+HK$970.670
25+HK$951.260
-
PVC
Black
-
16AWG
26 x 30AWG
-
-
30.5m
-
100ft
105°C
1.32mm²
300V
Tinned Copper
-
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1230986

RoHS

1 Reel: (154ft/47m)
Reel
1+HK$204.420
5+HK$192.410
-
PUR
Unjacketed
-
16AWG
Solid
-
-
47m
-
154ft
390°C
1.17mm²
7kV
Copper
-
1.25mm
BS 4520, BS 60317/20
ECW
1204068

RoHS

1 Reel: (328ft/100m)
Reel
1+HK$479.250
25+HK$446.390
125+HK$367.420
-
PVC
Black
-
-
16 x 0.2mm
-
-
100m
-
328ft
80°C
0.5mm²
300V
Copper
-
2.1mm
CE, HAR
-
2290852

RoHS

1 Reel: (100ft/30.5m)
Reel
1+HK$408.420
50+HK$380.500
250+HK$313.030
-
PVC
Black
-
22AWG
Solid
-
-
30.5m
-
100ft
105°C
0.32mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1285727

RoHS

1 Reel: (328ft/100m)
Reel
1+HK$990.790
25+HK$941.180
-
PVC
Blue
-
-
-
-
-
100m
-
328ft
70°C
2.5mm²
600V
Tinned Copper
-
3.7mm
-
OLFLEX WIRE MS 2.1 Series
1204345

RoHS

1 Reel: (328ft/100m)
Reel
1+HK$1,562.060
25+HK$1,483.900
125+HK$1,409.760
-
PVC
Black
-
14AWG
50 x 0.255mm
-
-
100m
-
328ft
80°C
2.5mm²
750V
Copper
-
4.1mm
CE, HAR
H07V-K Series
1764916

RoHS

1 Reel: (100ft/30.5m)
Reel
1+HK$539.390
50+HK$479.180
-
MPPE
Black
-
24AWG
7 x 32AWG
-
-
30.5m
-
100ft
105°C
0.2mm²
600V
Tinned Copper
-
1.09mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1-25 of 4644 items
of 186 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY